ADI LTC3717EGN#TRPBF
| Manufacturer | |
| MPN | LTC3717EGN#TRPBF |
| LCSC Part # | C685744 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | SSOP-16-150mil Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Features | - | |
| Interface | - | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Features | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LTC3717 is a synchronous step-down switching regulator controller for double data rate (DDR) and Quad Data RateTM (QDRTM) memory termination. The controller uses a valley current control architecture to deliver very low duty cycles without requiring a sense resistor. Operating frequency is selected by an external resistor and is compensated for variations in VIN. Forced continuous operation reduces noise and RF interference. Output voltage is internally set to half of VREF, which is user programmable. Fault protection is provided by an output overvoltage comparator and optional short-circuit shutdown timer. Soft-start capability for supply sequencing is accomplished using an external timing capacitor. The regulator current limit level is symmetrical and user programmable. Wide supply range allows operation from 4V to 36V at the VCC input.
Features
- ∇₀UT = 1/2 ∇IN (Supply Splitter)
- Adjustable and Symmetrical Sink/Source
- Current Limit up to 20A
- ±0.65% Output Voltage Accuracy
- Up to 97% Efficiency
- No Sense Resistor Required
- Ultrafast Transient Response
- True Current Mode Control
- 2% to 90% Duty Cycle at 200kHz
- tON(MIN) ≤ 100ns
- Stable with Ceramic COUT
- Dual N-Channel MOSFET Synchronous Drive
- Power Good Output Voltage Monitor
- Wide VCC Range: 4V to 36V
- Adjustable Switching Frequency up to 1.5MH
- Output Overvoltage Protection
- Optional Short-Circuit Shutdown Timer
- Available in a 16-Pin Narrow SSOP Package
Applications
- Bus Termination: DDR and QDR Memory, SSTL, HSTL
- Notebook Computers, Desktop Servers
- Tracking Power Supply
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4253 | $ 5.43 |
| 200+ | $ 2.1007 | $ 420.14 |
| 500+ | $ 2.0266 | $ 1013.30 |
| 1,000+ | $ 1.9896 | $ 1989.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Features | - | |
| Interface | - | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Features | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LTC3717 is a synchronous step-down switching regulator controller for double data rate (DDR) and Quad Data RateTM (QDRTM) memory termination. The controller uses a valley current control architecture to deliver very low duty cycles without requiring a sense resistor. Operating frequency is selected by an external resistor and is compensated for variations in VIN. Forced continuous operation reduces noise and RF interference. Output voltage is internally set to half of VREF, which is user programmable. Fault protection is provided by an output overvoltage comparator and optional short-circuit shutdown timer. Soft-start capability for supply sequencing is accomplished using an external timing capacitor. The regulator current limit level is symmetrical and user programmable. Wide supply range allows operation from 4V to 36V at the VCC input.
Features
- ∇₀UT = 1/2 ∇IN (Supply Splitter)
- Adjustable and Symmetrical Sink/Source
- Current Limit up to 20A
- ±0.65% Output Voltage Accuracy
- Up to 97% Efficiency
- No Sense Resistor Required
- Ultrafast Transient Response
- True Current Mode Control
- 2% to 90% Duty Cycle at 200kHz
- tON(MIN) ≤ 100ns
- Stable with Ceramic COUT
- Dual N-Channel MOSFET Synchronous Drive
- Power Good Output Voltage Monitor
- Wide VCC Range: 4V to 36V
- Adjustable Switching Frequency up to 1.5MH
- Output Overvoltage Protection
- Optional Short-Circuit Shutdown Timer
- Available in a 16-Pin Narrow SSOP Package
Applications
- Bus Termination: DDR and QDR Memory, SSTL, HSTL
- Notebook Computers, Desktop Servers
- Tracking Power Supply
C685744 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

