Suntsu Electronics, Inc. SXT32418AA38-12.288M
| Manufacturer | |
| MPN | SXT32418AA38-12.288M |
| LCSC Part # | C6856889 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 12.288MHz ±50ppm 18pF 100Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.627 | $ 0.63 |
| 200+ | $ 0.2508 | $ 50.16 |
| 500+ | $ 0.2429 | $ 121.45 |
| 1,000+ | $ 0.2381 | $ 238.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418AA48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6017 | ||
| FL1220013 | DIODES | SMD3225-4P | 0 | $ 0.8427 | ||
| SXT32418AA27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5971 | ||
| SXT32418BA38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6122 | ||
| SXT32418AA17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.594 | ||
| SXT32418AA07-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6306 | ||
| SXT32418AA16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6207 | ||
| SXT32418CA38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6396 | ||
| SXT32418BA48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6153 | ||
| SXT32418DA38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6789 | ||
| SXT32418BA27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.932 | ||
| SXT32418CA48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6857 | ||
| SXT32418EA38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7319 | ||
| SXT32418CA27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6366 | ||
| SXT32418BB38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6556 | ||
| SXT32418DA48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6819 | ||
| SXT32418FA38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7986 | ||
| SXT32418DA27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6774 | ||
| SXT32418BA17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6077 | ||
| SXT32418BA07-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6032 |

