Suntsu Electronics, Inc. SXT32414BA27-44.000M
| Manufacturer | |
| MPN | SXT32414BA27-44.000M |
| LCSC Part # | C6856561 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 44MHz ±30ppm 14pF 40Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 14pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 44MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 14pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 44MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9635 | $ 1.96 |
| 200+ | $ 0.7842 | $ 156.84 |
| 500+ | $ 0.7572 | $ 378.60 |
| 1,000+ | $ 0.7445 | $ 744.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 14pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 44MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 14pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 44MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32414BA17-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.8714 | ||
| SXT32414BA16-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.8684 | ||
| SXT32414BA38-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.876 | ||
| SXT32414BB27-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.8867 | ||
| SXT32414BA07-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.867 | ||
| SXT32414BA48-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9174 | ||
| SXT32414BB17-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.8852 | ||
| SXT32414BB16-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.882 | ||
| SXT32414BB38-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.8898 | ||
| SXT32414BB07-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.8808 | ||
| SXT32414BB48-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.8914 | ||
| SXT32414AA27-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.8611 | ||
| SXT32414AA17-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.8581 |

