Suntsu Electronics, Inc. SXT32417CC48-27.120M
| Manufacturer | |
| MPN | SXT32417CC48-27.120M |
| LCSC Part # | C6856511 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 17pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9921 | $ 0.99 |
| 200+ | $ 0.3969 | $ 79.38 |
| 500+ | $ 0.3842 | $ 192.10 |
| 1,000+ | $ 0.3762 | $ 376.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32417CC38-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1047 | ||
| SXT32417DC48-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4767 | ||
| SXT32417CC27-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0895 | ||
| SXT32417DC38-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3668 | ||
| SXT32417DD48-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5708 | ||
| SXT32417CC07-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0456 | ||
| SXT32417CC16-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1347 | ||
| SXT32417CC17-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1493 | ||
| SXT32417DD38-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5546 | ||
| SXT32417DC27-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3518 | ||
| SXT32417DC16-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4151 | ||
| SXT32417DC07-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3079 | ||
| SXT32417DC17-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4297 | ||
| SXT32417DD27-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5518 | ||
| SXT32417DD16-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4093 | ||
| SXT32417DD17-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4921 | ||
| SXT32417DD07-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4934 | ||
| SXT32417CA48-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0099 | ||
| SXT32417CB48-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.032 | ||
| SXT32417CA38-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9937 |

