ADI LTC3642IMS8E-5#PBF
| Manufacturer | |
| MPN | LTC3642IMS8E-5#PBF |
| LCSC Part # | C685627 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | Step-down type Fixed 5V 50mA MSOP-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Features | Adjustable current limiting;Adjustable soft-start | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 50mA |
Introduction
A high efficiency, high voltage step-down DC/DC converter with internal high side and synchronous power switches that draws only 12µA typical DC supply current at no load while maintaining output voltage regulation. It can supply up to 50mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency in lower current applications. Its combination of Burst Mode operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide 4.5V to 45V input range and internal overvoltage monitor capable of protecting the part through 60V surges, it is a robust converter suited for regulating a wide variety of power sources. Additionally, it includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. It is available in the thermally enhanced 3mm×3mm DFN and MS8E packages.
Features
- Wide Input Voltage Range: 4.5V to 45V
- Tolerant of 60V Input Transients
- Internal High Side and Low Side Power Switches
- No Compensation Required
- 50mA Output Current
- Low Dropout Operation: 100% Duty Cycle
- Low Quiescent Current: 12µA
- 0.8V Feedback Voltage Reference
- Adjustable Peak Current Limit
- Internal and External Soft-Start
- Precise RUN Pin Threshold with Adjustable Hysteresis
- 3.3V, 5V and Adjustable Output Versions
- Only Three External Components Required for Fixed Output Versions
- Low Profile (0.75mm) 3mm×3mm DFN and Thermally-Enhanced MS8E Packages
Applications
- 4mA to 20mA Current Loops
- Industrial Control Supplies
- Distributed Power Systems
- Portable Instruments
- Battery-Operated Devices
- Automotive Power Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.5298 | $ 12.53 |
| 10+ | $ 12.1001 | $ 121.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Features | Adjustable current limiting;Adjustable soft-start | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 50mA |
Introduction
A high efficiency, high voltage step-down DC/DC converter with internal high side and synchronous power switches that draws only 12µA typical DC supply current at no load while maintaining output voltage regulation. It can supply up to 50mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency in lower current applications. Its combination of Burst Mode operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide 4.5V to 45V input range and internal overvoltage monitor capable of protecting the part through 60V surges, it is a robust converter suited for regulating a wide variety of power sources. Additionally, it includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. It is available in the thermally enhanced 3mm×3mm DFN and MS8E packages.
Features
- Wide Input Voltage Range: 4.5V to 45V
- Tolerant of 60V Input Transients
- Internal High Side and Low Side Power Switches
- No Compensation Required
- 50mA Output Current
- Low Dropout Operation: 100% Duty Cycle
- Low Quiescent Current: 12µA
- 0.8V Feedback Voltage Reference
- Adjustable Peak Current Limit
- Internal and External Soft-Start
- Precise RUN Pin Threshold with Adjustable Hysteresis
- 3.3V, 5V and Adjustable Output Versions
- Only Three External Components Required for Fixed Output Versions
- Low Profile (0.75mm) 3mm×3mm DFN and Thermally-Enhanced MS8E Packages
Applications
- 4mA to 20mA Current Loops
- Industrial Control Supplies
- Distributed Power Systems
- Portable Instruments
- Battery-Operated Devices
- Automotive Power Systems
C685627 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC3631EMS8E-5#PBF | ADI | MSOP-8-EP | 25 | $ 7.5517 | ||
| LTC3631IMS8E-5#PBF | ADI | MSOP-8-EP | 6 | $ 14.7999 | ||
| LTC3642EMS8E-5#PBF | ADI | MSOP-8-EP | 0 | $ 4.8898 | ||
| LTC3642EMS8E-5#TRPBF | ADI | MSOP-8-EP | 0 | $ 5.0228 | ||
| LTC3642IMS8E-5#TRPBF | ADI | MSOP-8-EP | 0 | $ 5.6152 | ||
| LTC3631EMS8E-5#TRPBF | ADI | MSOP-8-EP | 0 | $ 5.4253 | ||
| LTC3631IMS8E-5#TRPBF | ADI | MSOP-8-EP | 0 | $ 6.2372 |



