XP Power FIHAA06C1F
| Manufacturer | |
| MPN | FIHAA06C1F |
| LCSC Part # | C6854029 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Length | 71mm | |
| Leakage Current | 600uA | |
| Width | 48mm | |
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Length | 71mm | |
| Leakage Current | 600uA | |
| Width | 48mm |
| Type | Description | |
|---|---|---|
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
Introduction
The FIHA high-attenuation dual-stage filter features a compact chassis-mount metal enclosure for ITE applications. Input and output connections are made via 6.3×0.8mm quick-connect terminals. The filter should be installed as close as possible to the power cable entry point to minimize radiated interference from power cables inside the equipment. Designed for Class I appliances, all models feature a shielded metal enclosure and are equipped with discharge resistors to safely dissipate the charge on filter capacitors upon power-off. Safety certifications include EN60939-2 for passive filters and ANSI/UL1283 for EMI filters. These filters offer a wide operating temperature range of -40°C to +110°C, with full-power operation available below +50°C.
Features
- Dual-stage design
- Compact design
- Suitable for ITE applications
- Rated current: 1A, 3A, 6A, 10A, 15A, and 20A
- 6.3×0.8mm quick-connect terminals
- Built-in discharge resistor
- Shielded metal enclosure
- Wide operating temperature range
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.2908 | $ 45.29 |
| 204+ | $ 18.0726 | $ 3686.81 |
| 504+ | $ 17.4678 | $ 8803.77 |
Standard Packaging12/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Length | 71mm | |
| Leakage Current | 600uA | |
| Width | 48mm | |
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Length | 71mm | |
| Leakage Current | 600uA | |
| Width | 48mm |
| Type | Description | |
|---|---|---|
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
Introduction
The FIHA high-attenuation dual-stage filter features a compact chassis-mount metal enclosure for ITE applications. Input and output connections are made via 6.3×0.8mm quick-connect terminals. The filter should be installed as close as possible to the power cable entry point to minimize radiated interference from power cables inside the equipment. Designed for Class I appliances, all models feature a shielded metal enclosure and are equipped with discharge resistors to safely dissipate the charge on filter capacitors upon power-off. Safety certifications include EN60939-2 for passive filters and ANSI/UL1283 for EMI filters. These filters offer a wide operating temperature range of -40°C to +110°C, with full-power operation available below +50°C.
Features
- Dual-stage design
- Compact design
- Suitable for ITE applications
- Rated current: 1A, 3A, 6A, 10A, 15A, and 20A
- 6.3×0.8mm quick-connect terminals
- Built-in discharge resistor
- Shielded metal enclosure
- Wide operating temperature range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

