YAGEO AC1206FR-101K4L
| Manufacturer | YAGEOAsian Brands |
| MPN | AC1206FR-101K4L |
| LCSC Part # | C6854014 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.4kΩ ±1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.4kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.4kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0302 | $ 0.03 |
| 200+ | $ 0.0121 | $ 2.42 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.4kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.4kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-071K4L | YAGEO | 1206 | 0 | $ 0.0065 | ||
| AC1206FR-131K4L | YAGEO | 1206 | 0 | $ 0.0266 | ||
| AC1206FR-071K4L | YAGEO | 1206 | 0 | $ 0.0033 | ||
| RC1206FR-071K4P | YAGEO | 1206 | 0 | $ 0.0445 | ||
| RC1206FR-131K4L | YAGEO | 1206 | 0 | $ 0.0188 | ||
| RE1206FRE071K4L | YAGEO | 1206 | 0 | $ 0.0096 | ||
| RC1206DR-071K4L | YAGEO | 1206 | 0 | $ 0.0316 | ||
| AA1206FR-071K4L | YAGEO | 1206 | 0 | $ 0.023 | ||
| RV1206FR-071K4L | YAGEO | 1206 | 0 | $ 0.1241 | ||
| RE1206DRE071K4L | YAGEO | 1206 | 0 | $ 0.0238 |

