TE Connectivity FC2311-0000-1000-L
| Manufacturer | |
| MPN | FC2311-0000-1000-L |
| LCSC Part # | C6853466 |
| Packaging | - |
| Customer # | |
| Key Attributes | Force Sensors, Load Cells - Industrial RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Non-Linearity Tolerance | 1% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Non-Linearity Tolerance | 1% | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The FC23 is a high-compression force sensor that opens new markets previously unattainable due to cost and performance limitations. The FC23 provides normalized zero and span for interchangeability and is thermally compensated for zero and span shifts over temperature. The FC23 utilizes MEAS's proprietary Microfused™ technology, which fuses micromachined silicon piezoresistive strain gauges to a high-performance stainless steel substrate using high-temperature glass. Microfused™ technology eliminates the aging-sensitive organic epoxies used in conventional load cell designs, delivering excellent long-term span and zero stability. The FC23 measures force directly and is therefore immune to lead wire fatigue failures common in competing designs that use pressure capsules embedded in silicone gel-filled cavities. Microfused™ technology operates at extremely low strain levels, providing virtually unlimited cycle life, superior resolution, and high overload capability. Whether you need thousands or millions of load cells per year, the FC23 brings your OEM products to life. While standard models cover a wide range of applications, our specialized design team at the Load Cell Engineering Center is ready to provide custom designs for your OEM application.
Features
- Interchangeable
- Low noise
- Rugged: high overload capacity
- High reliability
- Low deflection
- Low eccentricity error
- Fast response time
- Long cycle life
Applications
- Batch weighing
- Robotic end effectors
- Variable force control
- Load and compression sensing
- Assembly line force measurement
- Pumps
- Crane and winch loads
- Weighing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 373.8886 | $ 373.89 |
| 200+ | $ 149.184 | $ 29836.80 |
| 500+ | $ 144.1985 | $ 72099.25 |
| 1,000+ | $ 141.7365 | $ 141736.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Non-Linearity Tolerance | 1% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Non-Linearity Tolerance | 1% | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The FC23 is a high-compression force sensor that opens new markets previously unattainable due to cost and performance limitations. The FC23 provides normalized zero and span for interchangeability and is thermally compensated for zero and span shifts over temperature. The FC23 utilizes MEAS's proprietary Microfused™ technology, which fuses micromachined silicon piezoresistive strain gauges to a high-performance stainless steel substrate using high-temperature glass. Microfused™ technology eliminates the aging-sensitive organic epoxies used in conventional load cell designs, delivering excellent long-term span and zero stability. The FC23 measures force directly and is therefore immune to lead wire fatigue failures common in competing designs that use pressure capsules embedded in silicone gel-filled cavities. Microfused™ technology operates at extremely low strain levels, providing virtually unlimited cycle life, superior resolution, and high overload capability. Whether you need thousands or millions of load cells per year, the FC23 brings your OEM products to life. While standard models cover a wide range of applications, our specialized design team at the Load Cell Engineering Center is ready to provide custom designs for your OEM application.
Features
- Interchangeable
- Low noise
- Rugged: high overload capacity
- High reliability
- Low deflection
- Low eccentricity error
- Fast response time
- Long cycle life
Applications
- Batch weighing
- Robotic end effectors
- Variable force control
- Load and compression sensing
- Assembly line force measurement
- Pumps
- Crane and winch loads
- Weighing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

