TE / Schaffner EV28-2.0-02-11M
| Manufacturer | |
| MPN | EV28-2.0-02-11M |
| LCSC Part # | C6852941 |
| Packaging | - |
| Customer # | |
| Key Attributes | 11mH@10kHz 162mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Inductance @ Frequency | 11mH@10kHz | |
| DC Resistance(DCR) | 162mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 3kV;2kV | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Inductance @ Frequency | 11mH@10kHz | |
| DC Resistance(DCR) | 162mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 3kV;2kV | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+100℃ |
Introduction
Common-mode suppression chokes are mainly used to filter noise on AC power lines. Noise on commercial power lines could enter the equipment and disturb the proper function. Noise generated by the equipment for example from switch mode power supplies need to be filtered and the spread of such generated noise need to be suppressed. Common-mode suppression chokes together with line bypass capacitors building an AC EMI suppression filter device.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1123 | $ 4.11 |
| 200+ | $ 1.6412 | $ 328.24 |
| 500+ | $ 1.5859 | $ 792.95 |
| 1,000+ | $ 1.5591 | $ 1559.10 |
Standard Packaging500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Inductance @ Frequency | 11mH@10kHz | |
| DC Resistance(DCR) | 162mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 3kV;2kV | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Inductance @ Frequency | 11mH@10kHz | |
| DC Resistance(DCR) | 162mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 3kV;2kV | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+100℃ |
Introduction
Common-mode suppression chokes are mainly used to filter noise on AC power lines. Noise on commercial power lines could enter the equipment and disturb the proper function. Noise generated by the equipment for example from switch mode power supplies need to be filtered and the spread of such generated noise need to be suppressed. Common-mode suppression chokes together with line bypass capacitors building an AC EMI suppression filter device.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

