Chinsan EV1V471MP51016ER
| Manufacturer | ChinsanAsian Brands |
| MPN | EV1V471MP51016ER |
| LCSC Part # | C6852935 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 35V 470uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 470uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6111 | $ 0.61 |
| 200+ | $ 0.2445 | $ 48.90 |
| 500+ | $ 0.2366 | $ 118.30 |
| 800+ | $ 0.2318 | $ 185.44 |
Standard Packaging800/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 470uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EK1V471MP51016EU | Chinsan | Through Hole | 0 | $ 0.3609 | ||
| PF1V471MNN1012 | Chinsan | Through Hole | 0 | $ 0.2839 | ||
| ED1V471MNN1020 | Chinsan | Through Hole | 0 | $ 0.627 | ||
| PF1V471MP51016 | Chinsan | Through Hole | 0 | $ 0.3575 | ||
| ED1V471MP51016 | Chinsan | Through Hole | 0 | $ 0.3592 | ||
| EY1V471MPN1020U | Chinsan | Through Hole | 0 | $ 0.6486 | ||
| ED1V471MP51020E | Chinsan | Through Hole | 0 | $ 0.4518 |

