Curtis Industries F1200AA01
| Manufacturer | |
| MPN | F1200AA01 |
| LCSC Part # | C6852930 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Curtis Industries | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Curtis Industries | |
| Packaging | - | |
| Filter Type | Single-Phase Filter |
| Type | Description | |
|---|---|---|
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Designed for General Purpose Common Mode and Differential Mode Applications
- Higher Line-to-Line Capacitance for Protection from Pulsed, Intermittent, or Continuous RFI
- Available in Standard (F1200) and Low-Leakage (F1250) (F1260) (F1270) (F1280) (F1299) Models
- Available with Integral IEC Connector up to 10Amps
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.4987 | $ 48.50 |
| 200+ | $ 19.3519 | $ 3870.38 |
| 500+ | $ 18.7059 | $ 9352.95 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Curtis Industries | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Curtis Industries | |
| Packaging | - | |
| Filter Type | Single-Phase Filter |
| Type | Description | |
|---|---|---|
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Designed for General Purpose Common Mode and Differential Mode Applications
- Higher Line-to-Line Capacitance for Protection from Pulsed, Intermittent, or Continuous RFI
- Available in Standard (F1200) and Low-Leakage (F1250) (F1260) (F1270) (F1280) (F1299) Models
- Available with Integral IEC Connector up to 10Amps
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AMI-22A-1-1 | Altran Magnetics, LLC | - | 0 | $ 111.879 | ||
| AMI-M11A-3-1-D | Altran Magnetics, LLC | - | 0 | $ 19.7779 | ||
| AMI-M11A-1-1-B | Altran Magnetics, LLC | - | 0 | $ 28.2285 | ||
| AMI-M11J-1-1-B-1 | Altran Magnetics, LLC | - | 0 | $ 23.7645 | ||
| 080SM.00100.00 | Astrodyne TDI | - | 0 | $ 12.8361 | ||
| 082.00101.00-RSI | Astrodyne TDI | - | 0 | $ 37.1271 | ||
| 092.00121.00 | Astrodyne TDI | - | 0 | $ 28.6834 | ||
| 080SVHM.00100.00 | Astrodyne TDI | - | 0 | $ 18.7913 | ||
| 082M.00101.00 | Astrodyne TDI | - | 0 | $ 33.3857 | ||
| 6609027-2 | TE Connectivity | - | 0 | $ 13.3473 |

