NCC ETOR401CTH392MEG8U
| Manufacturer | |
| MPN | ETOR401CTH392MEG8U |
| LCSC Part # | C6852890 |
| Packaging | Screw Terminals,D76.2xL170mm |
| Customer # | |
| Key Attributes | ±20% 400V 3900uF Screw Terminals,D76.2xL170mm Aluminum Electrolytic Capacitors RoHS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL170mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 3900uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 170mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL170mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V |
| Type | Description | |
|---|---|---|
| Capacitance | 3900uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 170mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.0052 | $ 38.01 |
| 198+ | $ 15.1649 | $ 3002.65 |
| 504+ | $ 14.6587 | $ 7387.98 |
| 999+ | $ 14.4079 | $ 14393.49 |
Standard Packaging9/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL170mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 3900uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 170mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL170mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V |
| Type | Description | |
|---|---|---|
| Capacitance | 3900uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 170mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNU2G392MSEHBB | Nichicon | Screw Terminals,D76.2xL88mm | 0 | $ 67.9899 | ||
| LNU2G392MSEHBN | Nichicon | Screw Terminals,D76.2xL88mm | 0 | $ 67.9899 | ||
| LNU2G392MTEH | Nichicon | Screw Terminals,D76.2xL88mm | 0 | $ 71.746 | ||
| LNU2G392MSEH | Nichicon | Screw Terminals,D76.2xL88mm | 0 | $ 65.5082 | ||
| LNY2G392MSEHBB | Nichicon | Screw Terminals,D76.2xL88mm | 0 | $ 50.6413 | ||
| LNY2G392MSEHBN | Nichicon | Screw Terminals,D76.2xL88mm | 0 | $ 50.6413 | ||
| LNC2G392MSEHBB | Nichicon | Screw Terminals,D76.2xL83mm | 0 | $ 54.8395 | ||
| LNC2G392MSEH | Nichicon | Screw Terminals,D76.2xL83mm | 0 | $ 58.2676 | ||
| LNC2G392MTEH | Nichicon | Screw Terminals,D76.2xL83mm | 0 | $ 58.2543 | ||
| LNY2G392MSEH | Nichicon | Screw Terminals,D76.2xL85mm | 0 | $ 54.7743 |

