ADI LTC3612EUDC#TRPBF
| Manufacturer | |
| MPN | LTC3612EUDC#TRPBF |
| LCSC Part # | C685211 |
| Packaging | QFN-20-EP(3x4) |
| Customer # | |
| Key Attributes | 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(3x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 300kHz~4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;Operating status indication;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 70uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(3x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 300kHz~4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;Operating status indication;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 70uA |
Introduction
The LTC3612 is a low quiescent current monolithic synchronous buck regulator using a current mode, constant frequency architecture. The no-load DC supply current in sleep mode is only 70µA while maintaining the output voltage (Burst Mode operation) at no load, dropping to zero current in shutdown. The 2.25V to 5.5V input supply voltage range makes the LTC3612 ideally suited for single Li-Ion as well as fixed low voltage input applications. 100% duty cycle capability provides low dropout operation, extending the operating time in battery-powered systems. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. For switching noise-sensitive applications, the LTC3612 can be synchronized to an external clock at up to 4MHz. Forced continuous mode operation in the LTC3612 reduces noise and RF interference. Adjustable compensation allows the transient response to be optimized over a wide range of loads and output capacitors. The internal synchronous switch increases efficiency and eliminates the need for an external catch diode, saving external components and board space. The LTC3612 is offered in a leadless 20-pin 3mm × 4mm QFN or a thermally enhanced 20-pin TSSOP package.
Features
- 3A output current
- 2.25V to 5.5V input voltage range
- Low output ripple Burst Mode operation: I₀ = 70µA
- ±1% output voltage accuracy
- Output voltage as low as 0.6V
- High efficiency: up to 95%
- Low dropout operation: 100% duty cycle
- Shutdown current: ≤1µA
- Adjustable switching frequency: up to 4MHz
- Optional AVP with internal compensation
- Selectable pulse-skipping/forced continuous/Burst Mode operation with adjustable burst clamp
- Programmable soft-start
- Input for startup tracking or external reference
- DDR memory mode, I₀ₒᵤₜ = ±1.5A
- Available in thermally enhanced 20-lead (3mm×4mm) QFN and TSSOP packages
Applications
- Point-of-Load Supplies
- Distributed Power Supplies
- Portable Computer Systems
- DDR Memory Termination
- Handheld Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.5821 | $ 8.58 |
| 10+ | $ 8.3809 | $ 83.81 |
| 30+ | $ 8.2457 | $ 247.37 |
| 100+ | $ 8.1121 | $ 811.21 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(3x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 300kHz~4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;Operating status indication;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 70uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(3x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 300kHz~4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;Operating status indication;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 70uA |
Introduction
The LTC3612 is a low quiescent current monolithic synchronous buck regulator using a current mode, constant frequency architecture. The no-load DC supply current in sleep mode is only 70µA while maintaining the output voltage (Burst Mode operation) at no load, dropping to zero current in shutdown. The 2.25V to 5.5V input supply voltage range makes the LTC3612 ideally suited for single Li-Ion as well as fixed low voltage input applications. 100% duty cycle capability provides low dropout operation, extending the operating time in battery-powered systems. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. For switching noise-sensitive applications, the LTC3612 can be synchronized to an external clock at up to 4MHz. Forced continuous mode operation in the LTC3612 reduces noise and RF interference. Adjustable compensation allows the transient response to be optimized over a wide range of loads and output capacitors. The internal synchronous switch increases efficiency and eliminates the need for an external catch diode, saving external components and board space. The LTC3612 is offered in a leadless 20-pin 3mm × 4mm QFN or a thermally enhanced 20-pin TSSOP package.
Features
- 3A output current
- 2.25V to 5.5V input voltage range
- Low output ripple Burst Mode operation: I₀ = 70µA
- ±1% output voltage accuracy
- Output voltage as low as 0.6V
- High efficiency: up to 95%
- Low dropout operation: 100% duty cycle
- Shutdown current: ≤1µA
- Adjustable switching frequency: up to 4MHz
- Optional AVP with internal compensation
- Selectable pulse-skipping/forced continuous/Burst Mode operation with adjustable burst clamp
- Programmable soft-start
- Input for startup tracking or external reference
- DDR memory mode, I₀ₒᵤₜ = ±1.5A
- Available in thermally enhanced 20-lead (3mm×4mm) QFN and TSSOP packages
Applications
- Point-of-Load Supplies
- Distributed Power Supplies
- Portable Computer Systems
- DDR Memory Termination
- Handheld Devices
C685211 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



