ADI LTC3565EDD#TRPBF
| Manufacturer | |
| MPN | LTC3565EDD#TRPBF |
| LCSC Part # | C685065 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 4MHz Step-down type Adjustable 1.25A 600mV~5.5V DFN-10-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Frequency synchronization;External compensation;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.25A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Frequency synchronization;External compensation;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.25A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 40uA |
Introduction
The LTC3565 is a constant frequency, synchronous step-down DC/DC converter. Intended for medium power applications, it operates from a 2.5V to 5.5V input voltage range and has a user-configurable operating frequency up to 4MHz, allowing the use of tiny, low cost capacitors and inductors 1mm or less in height. The output voltage is adjustable from 0.6 to 5.5V. Internal synchronous power switches provide high efficiency. The LTC3565’s current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. The LTC3565 can be configured for automatic power saving Burst Mode operation (IQ = 40µA) to reduce gate charge losses when the load current drops below the level required for continuous operation. For reduced noise and RF interference, the SYNC/MODE pin can be configured to skip pulses or provide forced continuous operation. To further maximize battery life, the P-channel MOSFET is turned on continuously in dropout (100% duty cycle). In shutdown, the device draws <1µA.
Features
- High Efficiency: Up to 95%
- VIN Range: 2.5V to 5.5V
- High Frequency Operation: Up to 4MHz Selectable
- Low Ripple (Typical 25mVp-p)
- Burst Mode Operation: IO = 40µA
- Stable with Ceramic Capacitors
- Uses Tiny Capacitors and Inductor
- Low RDS(ON) Internal Switches: 0.15Ω
- Current Mode Operation for Excellent Line and Load Transient Response
- Short-Circuit Protected
- Low Dropout Operation: 100% Duty Cycle
- Low Shutdown Current: IQ ≤ 1µA
- Output Voltages from 0.6 to 5V
- Synchronizable to External Clock
- Supports Pre-Biased Outputs
- Small 10-Lead (3mm × 3mm) DFN or MSOP Package
Applications
- Notebook Computers
- Digital Cameras
- Cellular Phones
- Handheld Instruments
- Board Mounted Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.4484 | $ 14.45 |
| 10+ | $ 12.5954 | $ 125.95 |
| 30+ | $ 11.4663 | $ 343.99 |
| 100+ | $ 10.5211 | $ 1052.11 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Frequency synchronization;External compensation;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.25A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Frequency synchronization;External compensation;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.25A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 40uA |
Introduction
The LTC3565 is a constant frequency, synchronous step-down DC/DC converter. Intended for medium power applications, it operates from a 2.5V to 5.5V input voltage range and has a user-configurable operating frequency up to 4MHz, allowing the use of tiny, low cost capacitors and inductors 1mm or less in height. The output voltage is adjustable from 0.6 to 5.5V. Internal synchronous power switches provide high efficiency. The LTC3565’s current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. The LTC3565 can be configured for automatic power saving Burst Mode operation (IQ = 40µA) to reduce gate charge losses when the load current drops below the level required for continuous operation. For reduced noise and RF interference, the SYNC/MODE pin can be configured to skip pulses or provide forced continuous operation. To further maximize battery life, the P-channel MOSFET is turned on continuously in dropout (100% duty cycle). In shutdown, the device draws <1µA.
Features
- High Efficiency: Up to 95%
- VIN Range: 2.5V to 5.5V
- High Frequency Operation: Up to 4MHz Selectable
- Low Ripple (Typical 25mVp-p)
- Burst Mode Operation: IO = 40µA
- Stable with Ceramic Capacitors
- Uses Tiny Capacitors and Inductor
- Low RDS(ON) Internal Switches: 0.15Ω
- Current Mode Operation for Excellent Line and Load Transient Response
- Short-Circuit Protected
- Low Dropout Operation: 100% Duty Cycle
- Low Shutdown Current: IQ ≤ 1µA
- Output Voltages from 0.6 to 5V
- Synchronizable to External Clock
- Supports Pre-Biased Outputs
- Small 10-Lead (3mm × 3mm) DFN or MSOP Package
Applications
- Notebook Computers
- Digital Cameras
- Cellular Phones
- Handheld Instruments
- Board Mounted Power Supplies
C685065 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



