Suntsu Electronics, Inc. SXT32411BA38-28.63636M
| Manufacturer | |
| MPN | SXT32411BA38-28.63636M |
| LCSC Part # | C6850045 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 28.63636MHz ±30ppm 11pF 50Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9635 | $ 0.96 |
| 200+ | $ 0.3858 | $ 77.16 |
| 500+ | $ 0.3715 | $ 185.75 |
| 1,000+ | $ 0.3651 | $ 365.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32411BA48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9229 | ||
| SXT32411CA38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9548 | ||
| SXT32411BA27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9169 | ||
| SXT32411CA48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0032 | ||
| SXT32411BB38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9366 | ||
| SXT32411CA27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9518 | ||
| SXT32411BA17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9138 | ||
| SXT32411BA16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9742 | ||
| SXT32411BA07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9078 | ||
| SXT32411BB48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9397 | ||
| SXT32411CB38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9714 | ||
| SXT32411BB27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9986 | ||
| SXT32411CA17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9486 | ||
| SXT32411CA16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9456 | ||
| SXT32411CA07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9873 | ||
| SXT32411CC38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0585 | ||
| SXT32411CB48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0207 | ||
| SXT32411CB27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9683 | ||
| SXT32411CC48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9927 | ||
| SXT32411BB16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9937 |

