ADI LTC3548EMSE#TRPBF
| Manufacturer | |
| MPN | LTC3548EMSE#TRPBF |
| LCSC Part # | C684994 |
| Packaging | MSOP-10-EP |
| Customer # | |
| Key Attributes | 2.25MHz Step-down type Adjustable 600mV~5V MSOP-10-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.25MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Frequency synchronization;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA;800mA | |
| Output Voltage | 600mV~5V | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.25MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Frequency synchronization;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA;800mA | |
| Output Voltage | 600mV~5V | |
| Quiescent Current | 40uA |
Introduction
The LTC3548 is a dual, constant-frequency, synchronous step down DC/DC converter. Intended for low power applications, it operates from 2.5V to 5.5V input voltage range and has a constant 2.25MHz switching frequency, allowing the use of tiny, low cost capacitors and inductors with a profile ≤1mm. Each output voltage is adjustable from 0.6V to 5V. Internal synchronous 0.35Ω, 0.7A/1.2A power switches provide high efficiency without the need for external Schottky diodes. A user selectable mode input is provided to allow the user to trade-off noise ripple for low power efficiency. Burst Mode operation provides high efficiency at light loads, while pulse-skipping mode provides low noise ripple at light loads. To further maximize battery runtime, the P-channel MOSFETs are turned on continuously in dropout (100% duty cycle), and both channels draw a total quiescent current of only 40μA. In shutdown, the device draws <1μA.
Features
- High Efficiency: Up to 95%
- Very Low Quiescent Current: Only 40μA
- Low Output Ripple
- Burst Mode Operation
- 2.25MHz Constant-Frequency Operation
- High Switch Current: 0.7A and 1.2A
- No Schottky Diodes Required
- Low RDS(ON) Internal Switches: 0.35Ω
- Current Mode Operation for Excellent Line and Load Transient Response
- Short-Circuit Protected
- Low Dropout Operation: 100% Duty Cycle
- Ultralow Shutdown Current: <1μA
- Output Voltages from 5V down to 0.6V
- Power-On Reset Output
- Externally Synchronizable Oscillator
- Small Thermally Enhanced MSOP and 3mm×3mm DFN Packages
Applications
- PDAs/Palmtop PCs
- Digital Cameras
- Cellular Phones
- Portable Media Players
- PC Cards
- Wireless and DSL Modems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8033 | $ 4.80 |
| 200+ | $ 1.8599 | $ 371.98 |
| 500+ | $ 1.7936 | $ 896.80 |
| 1,000+ | $ 1.7611 | $ 1761.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.25MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Frequency synchronization;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA;800mA | |
| Output Voltage | 600mV~5V | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.25MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Frequency synchronization;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA;800mA | |
| Output Voltage | 600mV~5V | |
| Quiescent Current | 40uA |
Introduction
The LTC3548 is a dual, constant-frequency, synchronous step down DC/DC converter. Intended for low power applications, it operates from 2.5V to 5.5V input voltage range and has a constant 2.25MHz switching frequency, allowing the use of tiny, low cost capacitors and inductors with a profile ≤1mm. Each output voltage is adjustable from 0.6V to 5V. Internal synchronous 0.35Ω, 0.7A/1.2A power switches provide high efficiency without the need for external Schottky diodes. A user selectable mode input is provided to allow the user to trade-off noise ripple for low power efficiency. Burst Mode operation provides high efficiency at light loads, while pulse-skipping mode provides low noise ripple at light loads. To further maximize battery runtime, the P-channel MOSFETs are turned on continuously in dropout (100% duty cycle), and both channels draw a total quiescent current of only 40μA. In shutdown, the device draws <1μA.
Features
- High Efficiency: Up to 95%
- Very Low Quiescent Current: Only 40μA
- Low Output Ripple
- Burst Mode Operation
- 2.25MHz Constant-Frequency Operation
- High Switch Current: 0.7A and 1.2A
- No Schottky Diodes Required
- Low RDS(ON) Internal Switches: 0.35Ω
- Current Mode Operation for Excellent Line and Load Transient Response
- Short-Circuit Protected
- Low Dropout Operation: 100% Duty Cycle
- Ultralow Shutdown Current: <1μA
- Output Voltages from 5V down to 0.6V
- Power-On Reset Output
- Externally Synchronizable Oscillator
- Small Thermally Enhanced MSOP and 3mm×3mm DFN Packages
Applications
- PDAs/Palmtop PCs
- Digital Cameras
- Cellular Phones
- Portable Media Players
- PC Cards
- Wireless and DSL Modems
C684994 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC3548EMSE#PBF | ADI | MSOP-10-EP | 0 | $ 4.8033 | ||
| LTC3548IMSE#PBF | ADI | MSOP-10-EP | 0 | $ 2.732 | ||
| LTC3548IMSE#TRPBF | ADI | MSOP-10-EP | 0 | $ 5.5118 | ||
| LTC3548AEMSE#PBF | ADI | MSOP-10-EP | 0 | $ 4.9993 | ||
| LTC3548AEMSE#TRPBF | ADI | MSOP-10-EP | 0 | $ 4.3712 | ||
| LTC3548AIMSE#PBF | ADI | MSOP-10-EP | 0 | $ 4.9222 | ||
| LTC3548AIMSE#TRPBF | ADI | MSOP-10-EP | 0 | $ 5.0102 | ||
| LTC3619BEMSE#PBF | ADI | MSOP-10-EP | 0 | $ 4.2766 | ||
| LTC3619BEMSE#TRPBF | ADI | MSOP-10-EP | 0 | $ 4.1643 | ||
| LTC3619BIMSE#PBF | ADI | MSOP-10-EP | 0 | $ 5.592 | ||
| LTC3619BIMSE#TRPBF | ADI | MSOP-10-EP | 0 | $ 4.8898 | ||
| LTC3619EMSE#PBF | ADI | MSOP-10-EP | 0 | $ 4.2778 | ||
| LTC3619EMSE#TRPBF | ADI | MSOP-10-EP | 0 | $ 4.1643 | ||
| LTC3619IMSE#PBF | ADI | MSOP-10-EP | 0 | $ 3.5346 | ||
| LTC3619IMSE#TRPBF | ADI | MSOP-10-EP | 0 | $ 4.8898 | ||
| LTC3407AEMSE-2#PBF | ADI | MSOP-10-EP | 0 | $ 5.4423 | ||
| LTC3407AEMSE-2#TRPBF | ADI | MSOP-10-EP | 0 | $ 5.4423 | ||
| LTC3407EMSE-2#PBF | ADI | MSOP-10-EP | 0 | $ 5.4423 | ||
| LTC3407EMSE-2#TRPBF | ADI | MSOP-10-EP | 0 | $ 4.97 | ||
| LTC3407AIMSE-2#PBF | ADI | MSOP-10-EP | 0 | $ 6.2372 |

