LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3548AEMSE#TRPBF product image
Images for reference only

ADI LTC3548AEMSE#TRPBF

Manufacturer
MPN
LTC3548AEMSE#TRPBF
LCSC Part #
C684980
Packaging
MSOP-10-EP
Customer #
Key Attributes
2.25MHz Step-down type Adjustable 600mV~5V MSOP-10-EP Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LTC3548AEMSE#TRPBF
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3712$ 4.37
200+$ 1.6917$ 338.34
500+$ 1.633$ 816.50
1,000+$ 1.6037$ 1603.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-10-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.25MHz
Number of Outputs2
FunctionStep-down type
FeaturesOvercurrent Protection;Frequency synchronization;Adjustable soft-start;Light load efficient mode;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Current400mA;800mA
Output Voltage600mV~5V
Quiescent Current40uA

Introduction

AI Translation

The LTC3548A is a dual, constant frequency, synchronous step-down DC/DC converter. Intended for low power applications, it operates from a 2.5V to 5.5V input voltage range and has a constant 2.25MHz switching frequency, enabling the use of tiny, low cost capacitors and inductors 1mm or less in height. Each output voltage is adjustable from 0.6 to 5. Internal synchronous 0.35Ω, 0.7A/1.2A power switches provide high efficiency without the need for external Schottky diodes. A user-selectable mode input is provided to allow the user to trade-off ripple noise for low power efficiency. Burst Mode operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest ripple noise at light loads. To further maximize battery life, the P-channel MOSFETs are turned on continuously in dropout (100% duty cycle), and both channels draw a total quiescent current of only 40μA. In shutdown, the device draws <1μA.

Features

AI Translation
  • High Efficiency: Up to 95%
  • Low Ripple (<35mVp₋p) Burst Mode Operation; I₀ = 40μA
  • 2.25MHz Constant Frequency Operation
  • High Switch Current: 0.7A and 1.2A
  • No Schottky Diodes Required
  • Low RDS(ON) Internal Switches: 0.35Ω
  • Current Mode Operation for Excellent Line and Load Transient Response
  • Short-Circuit Protected
  • Low Dropout Operation: 100% Duty Cycle
  • Ultralow Shutdown Current: I₀ < 1μA
  • Output Voltages from 5V down to 0.6V
  • Power-On Reset Output
  • Externally Synchronizable Oscillator
  • Optional External Soft-Start
  • Small Thermally Enhanced MSOP and 3mm×3mm DFN Packages

Applications

AI Translation
  • PDAs/Palmtop PCs
  • Digital Cameras
  • Cellular Phones
  • Wireless and DSL Modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC3548AEMSE#PBFADIMSOP-10-EP0$ 4.9993
LTC3548AIMSE#PBFADIMSOP-10-EP0$ 4.9222
LTC3548AIMSE#TRPBFADIMSOP-10-EP0$ 5.0102
LTC3548EMSE#PBFADIMSOP-10-EP0$ 4.8033
LTC3548EMSE#TRPBFADIMSOP-10-EP0$ 4.8033
LTC3548IMSE#PBFADIMSOP-10-EP0$ 2.732
LTC3548IMSE#TRPBFADIMSOP-10-EP0$ 5.5118
LTC3619BEMSE#PBFADIMSOP-10-EP0$ 4.2766
LTC3619BEMSE#TRPBFADIMSOP-10-EP0$ 4.1643
LTC3619BIMSE#PBFADIMSOP-10-EP0$ 5.592
LTC3619BIMSE#TRPBFADIMSOP-10-EP0$ 4.8898
LTC3619EMSE#PBFADIMSOP-10-EP0$ 4.2778
LTC3619EMSE#TRPBFADIMSOP-10-EP0$ 4.1643
LTC3619IMSE#PBFADIMSOP-10-EP0$ 3.5346
LTC3619IMSE#TRPBFADIMSOP-10-EP0$ 4.8898
LTC3407AIMSE-2#PBFADIMSOP-10-EP0$ 6.2372
LTC3407AIMSE-2#TRPBFADIMSOP-10-EP0$ 6.2372
LTC3407IMSE-2#PBFADIMSOP-10-EP0$ 4.7284
LTC3407IMSE-2#TRPBFADIMSOP-10-EP0$ 6.2372
LTC3407AEMSE-2#PBFADIMSOP-10-EP0$ 5.4423