Suntsu Electronics, Inc. SXT2248EE17-32.000M
| Manufacturer | |
| MPN | SXT2248EE17-32.000M |
| LCSC Part # | C6848338 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 32MHz ±15ppm 8pF 60Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4524 | $ 1.45 |
| 200+ | $ 0.581 | $ 116.20 |
| 500+ | $ 0.5604 | $ 280.20 |
| 1,000+ | $ 0.5508 | $ 550.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2248EE16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT2248FE17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.461 | ||
| SXT2248FE16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4578 | ||
| SXT2248EE07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3822 | ||
| SXT2248EE48-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT2248EE27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3898 | ||
| SXT2248EE38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4587 | ||
| 8Z-32.000MEEV-T | TXC | SMD2520-4P | 0 | $ 2.0595 | ||
| SXT2248FE38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT2248FE07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4565 | ||
| SXT2248FE48-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT2248FE27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4639 | ||
| SXT2248EC17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4524 | ||
| SXT2248EB17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3428 | ||
| SXT2248ED17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3716 | ||
| SXT2248EA17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3905 | ||
| ABM10-32.000MHZ-8-7-A15-T | ABRACON | SMD2520-4P | 0 | $ 0.7269 | ||
| SXT2248ED16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3699 | ||
| SXT2248EC16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3547 | ||
| SXT2248EA16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3244 |

