Suntsu Electronics, Inc. SXT22422CB38-19.200M
| Manufacturer | |
| MPN | SXT22422CB38-19.200M |
| LCSC Part # | C6847742 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 19.2MHz ±25ppm 22pF 100Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.314 | $ 1.31 |
| 200+ | $ 0.5244 | $ 104.88 |
| 500+ | $ 0.5077 | $ 253.85 |
| 1,000+ | $ 0.4987 | $ 498.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22422CB48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1502 | ||
| SXT22422CC38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2127 | ||
| SXT22422CB27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2016 | ||
| SXT22422CC48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1593 | ||
| SXT22422CC27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1562 | ||
| SXT22422CB07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1427 | ||
| SXT22422CB17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1458 | ||
| SXT22422CB16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3079 | ||
| SXT22422CC17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2095 | ||
| SXT22422CC16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1533 | ||
| SXT22422CC07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1518 | ||
| SXT22422CA38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1396 | ||
| SXT22422CA48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1412 | ||
| SXT22422BB38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1305 | ||
| SXT22422CA27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1396 | ||
| SXT22422BB48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2943 | ||
| SXT22422BB27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1306 | ||
| SXT22422CA17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1365 | ||
| SXT22422CA07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1336 | ||
| SXT22422CA16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1351 |

