ADI LTC3404IMS8#TRPBF
| Manufacturer | |
| MPN | LTC3404IMS8#TRPBF |
| LCSC Part # | C684581 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 1.4MHz Step-down type Adjustable 600mA 800mV~6V MSOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.65V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 800mV~6V | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.65V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 800mV~6V | |
| Quiescent Current | 10uA |
Introduction
The LTC3404 is a high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. Supply current during operation is only 10μA and drops <1μA in shutdown. The 2.65V to 6V input voltage range makes the LTC3404 ideally suited for single Li-Ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Switching frequency is internally set at 1.4MHz, allowing the use of small surface mount inductors and capacitors. For noise sensitive applications the LTC3404 can be externally synchronized from 1MHz to 1.7MHz. Burst Mode operation is inhibited during synchronization or when the SYNC/MODE pin is pulled low, preventing low frequency ripple from interfering with audio circuitry. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode. Low output voltages are easily supported with the 0.8V feedback reference voltage. The LTC3404 is available in a space saving 8-lead MSOP package.
Features
- High Efficiency: Up to 95%
- Very Low Quiescent Current: Only 10μA During Operation
- 600mA Output Current at VIN = 3.3V
- 2.65V to 6V Input Voltage Range
- 1.4MHz Constant Frequency Operation
- No Schottky Diode Required
- Low Dropout Operation: 100% Duty Cycle
- Synchronizable from 1MHz to 1.7MHz
- Selectable Burst Mode Operation or Pulse Skipping Mode
- 0.8V Reference Allows Low Output Voltages
- Shutdown Mode Draws < 1μA Supply Current
- ±2% Output Voltage Accuracy
- Current Mode Control for Excellent Line and Load Transient Response
- Overcurrent and Overtemperature Protected
- Available in 8-Lead MSOP Package
Applications
- Cellular Telephones
- Wireless and DSL Modems
- Personal Information Appliances
- Portable Instruments
- Distributed Power Systems
- Battery-Powered Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0308 | $ 6.03 |
| 200+ | $ 2.3347 | $ 466.94 |
| 500+ | $ 2.2518 | $ 1125.90 |
| 1,000+ | $ 2.2119 | $ 2211.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.65V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 800mV~6V | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.65V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 800mV~6V | |
| Quiescent Current | 10uA |
Introduction
The LTC3404 is a high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. Supply current during operation is only 10μA and drops <1μA in shutdown. The 2.65V to 6V input voltage range makes the LTC3404 ideally suited for single Li-Ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Switching frequency is internally set at 1.4MHz, allowing the use of small surface mount inductors and capacitors. For noise sensitive applications the LTC3404 can be externally synchronized from 1MHz to 1.7MHz. Burst Mode operation is inhibited during synchronization or when the SYNC/MODE pin is pulled low, preventing low frequency ripple from interfering with audio circuitry. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode. Low output voltages are easily supported with the 0.8V feedback reference voltage. The LTC3404 is available in a space saving 8-lead MSOP package.
Features
- High Efficiency: Up to 95%
- Very Low Quiescent Current: Only 10μA During Operation
- 600mA Output Current at VIN = 3.3V
- 2.65V to 6V Input Voltage Range
- 1.4MHz Constant Frequency Operation
- No Schottky Diode Required
- Low Dropout Operation: 100% Duty Cycle
- Synchronizable from 1MHz to 1.7MHz
- Selectable Burst Mode Operation or Pulse Skipping Mode
- 0.8V Reference Allows Low Output Voltages
- Shutdown Mode Draws < 1μA Supply Current
- ±2% Output Voltage Accuracy
- Current Mode Control for Excellent Line and Load Transient Response
- Overcurrent and Overtemperature Protected
- Available in 8-Lead MSOP Package
Applications
- Cellular Telephones
- Wireless and DSL Modems
- Personal Information Appliances
- Portable Instruments
- Distributed Power Systems
- Battery-Powered Equipment
C684581 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC3404IMS8#PBF | ADI | MSOP-8 | 4 | $ 16.939 | ||
| LTC3404MPMS8#PBF | ADI | MSOP-8 | 5 | $ 27.0156 | ||
| MCP1612T-ADJI/MS | MICROCHIP | MSOP-8 | 23 | $ 5.2234 | ||
| MCP1601-I/MS | MICROCHIP | MSOP-8 | 10 | $2.6367 $3.6119 | ||
| LTC3404EMS8#TRPBF | ADI | MSOP-8 | 0 | $ 11.3036 | ||
| LTC3404MPMS8#TRPBF | ADI | MSOP-8 | 0 | $ 9.3473 | ||
| LTC1878EMS8#PBF | ADI | MSOP-8 | 0 | $ 5.0287 | ||
| LTC1878EMS8#TRPBF | ADI | MSOP-8 | 0 | $ 9.9405 | ||
| MCP1612-ADJI/MF | MICROCHIP | MSOP-8 | 0 | $ 0.3685 | ||
| MCP1612-ADJI/MS | MICROCHIP | MSOP-8 | 0 | $ 1.8497 |

