ADI LTC3374AHUHF#PBF
| Manufacturer | |
| MPN | LTC3374AHUHF#PBF |
| LCSC Part # | C684526 |
| Packaging | QFN-38-EP(5x7) |
| Customer # | |
| Key Attributes | 2MHz Step-down type Adjustable 1A 800mV~5.5V QFN-38-EP(5x7) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 8 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Current | 45uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 8 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Current | 45uA |
Introduction
The LTC3374A is a multioutput power supply IC consisting of eight synchronous 1A buck converters, all powered from independent 2.25V to 5.5V input supplies. An upgraded pin-compatible version of the LTC3374, the LTC3374A, has higher efficiency, improved output voltage accuracy and an added overvoltage (OV) indicator. The DC/DCs may be used independently or in parallel to achieve higher output currents of up to 4A with a shared inductor. The common buck switching frequency may be programmed with an external resistor, synchronized to an external oscillator, or set to a default internal 2MHz clock. The operating mode for all DC/DCs may be programmed via the MODE pin. To reduce input noise the buck converters are phased in 90° steps. Precision enable pin thresholds simplify powerup sequencing. The LTC3374A is available in a 38-lead 5mm × 7mm QFN package as well as a 38-lead exposed pad TSSOP package.
Features
- 8-Channel 1A Independent Step-Down DC/DCs
- Master-Slave Configurable for Up to 4A of Output Current with a Single Inductor
- Independent supplies for Each DC/DC (2.25V to 5.5V)
- All DC/DCs Have 0.8V to Output Range
- ±1% FB Accuracy, for Buck 1 (1A to 4A)
- ±1% PGOOD Accuracy
- Precision Enable Pin Thresholds for Autonomous Sequencing
- 1MHz to 3MHz Programmable/Synchronizable Oscillator Frequency (2MHz Default)
- Die Temperature Monitor Output
- Thermally Enhanced 38-Lead 5mm × 7mm QFN and TSSOP Packages
- Pin-Compatible with LTC3374
Applications
- General Purpose Multichannel Power Supplies
- Industrial/Automotive/Communications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6469 | $ 5.65 |
| 10+ | $ 4.8618 | $ 48.62 |
| 30+ | $ 4.3821 | $ 131.46 |
| 100+ | $ 3.9811 | $ 398.11 |
Standard Packaging52/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 8 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Current | 45uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 8 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Current | 45uA |
Introduction
The LTC3374A is a multioutput power supply IC consisting of eight synchronous 1A buck converters, all powered from independent 2.25V to 5.5V input supplies. An upgraded pin-compatible version of the LTC3374, the LTC3374A, has higher efficiency, improved output voltage accuracy and an added overvoltage (OV) indicator. The DC/DCs may be used independently or in parallel to achieve higher output currents of up to 4A with a shared inductor. The common buck switching frequency may be programmed with an external resistor, synchronized to an external oscillator, or set to a default internal 2MHz clock. The operating mode for all DC/DCs may be programmed via the MODE pin. To reduce input noise the buck converters are phased in 90° steps. Precision enable pin thresholds simplify powerup sequencing. The LTC3374A is available in a 38-lead 5mm × 7mm QFN package as well as a 38-lead exposed pad TSSOP package.
Features
- 8-Channel 1A Independent Step-Down DC/DCs
- Master-Slave Configurable for Up to 4A of Output Current with a Single Inductor
- Independent supplies for Each DC/DC (2.25V to 5.5V)
- All DC/DCs Have 0.8V to Output Range
- ±1% FB Accuracy, for Buck 1 (1A to 4A)
- ±1% PGOOD Accuracy
- Precision Enable Pin Thresholds for Autonomous Sequencing
- 1MHz to 3MHz Programmable/Synchronizable Oscillator Frequency (2MHz Default)
- Die Temperature Monitor Output
- Thermally Enhanced 38-Lead 5mm × 7mm QFN and TSSOP Packages
- Pin-Compatible with LTC3374
Applications
- General Purpose Multichannel Power Supplies
- Industrial/Automotive/Communications
C684526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC3374AEUHF#PBF | ADI | QFN-38-EP(5x7) | 5 | $ 26.6424 | ||
| LTC3374AIUHF#TRPBF | ADI | QFN-38-EP(5x7) | 14 | $ 12.9654 | ||
| LTC3374EUHF#TRPBF | ADI | QFN-38-EP(5x7) | 0 | $ 5.2798 | ||
| LTC3374IUHF#TRPBF | ADI | QFN-38-EP(5x7) | 0 | $ 5.3894 | ||
| LTC3374AEUHF#TRPBF | ADI | QFN-38-EP(5x7) | 0 | $ 5.2798 | ||
| LTC3374AIUHF#PBF | ADI | QFN-38-EP(5x7) | 0 | $ 5.3894 | ||
| LTC3374HUHF#TRPBF | ADI | QFN-38-EP(5x7) | 0 | $ 5.6469 | ||
| LTC3371HUHF#PBF | ADI | QFN-38-EP(5x7) | 0 | $ 5.0007 | ||
| LTC3371HUHF#TRPBF | ADI | QFN-38-EP(5x7) | 0 | $ 5.0007 | ||
| LTC3371EUHF#PBF | ADI | QFN-38-EP(5x7) | 0 | $ 6.9426 | ||
| LTC3371EUHF#TRPBF | ADI | QFN-38-EP(5x7) | 0 | $ 4.7215 | ||
| LTC3371IUHF#PBF | ADI | QFN-38-EP(5x7) | 0 | $ 5.9523 | ||
| LTC3371IUHF#TRPBF | ADI | QFN-38-EP(5x7) | 0 | $ 9.071 |

