LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-HP6D32R4V product image
Images for reference only

PANASONIC ERJ-HP6D32R4V

Manufacturer
MPN
ERJ-HP6D32R4V
LCSC Part #
C6845208
Packaging
0805
Customer #
Key Attributes
RES 32.4Ω ±0.5% 0.5W 0805
Datasheetpdf iconPANASONIC ERJ-HP6D32R4V
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.182$ 0.18
200+$ 0.0727$ 14.54
500+$ 0.0702$ 35.10
1,000+$ 0.069$ 69.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)500mW
Resistance32.4Ω
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±0.5%

Features

AI Translation
  • High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
  • Maximum category temperature up to 175°C, rated category temperature 105°C
  • Pick-and-place machine compatible: tape-and-reel packaging available
  • Suitable for reflow and wave soldering
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-P06D32R4VPANASONIC08050$ 0.044