Nearson EM-B40004-NJ
| Manufacturer | |
| MPN | EM-B40004-NJ |
| LCSC Part # | C6844743 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.8 RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Nearson | |
| Packaging | - | |
| VSWR | 1.8 | |
| Peak Gain | 2dBi;5dBi | |
| Frequency(Center/Band) | 829MHz;2.2GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Nearson | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 1.8 | |
| Peak Gain | 2dBi;5dBi | |
| Frequency(Center/Band) | 829MHz;2.2GHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 111.4032 | $ 111.40 |
| 200+ | $ 44.4512 | $ 8890.24 |
| 500+ | $ 42.9655 | $ 21482.75 |
| 1,000+ | $ 42.2322 | $ 42232.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Nearson | |
| Packaging | - | |
| VSWR | 1.8 | |
| Peak Gain | 2dBi;5dBi | |
| Frequency(Center/Band) | 829MHz;2.2GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Nearson | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 1.8 | |
| Peak Gain | 2dBi;5dBi | |
| Frequency(Center/Band) | 829MHz;2.2GHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

