VISHAY ERC65604K00FEEB500
| Manufacturer | |
| MPN | ERC65604K00FEEB500 |
| LCSC Part # | C6844728 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 604kΩ ±1% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 604kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 604kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.0345 | $ 18.03 |
| 200+ | $ 7.1967 | $ 1439.34 |
| 500+ | $ 6.957 | $ 3478.50 |
| 1,000+ | $ 6.838 | $ 6838.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 604kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 604kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC65J6043FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.6891 | ||
| RNC65J6043FRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.5232 | ||
| RNC65J6043FRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.5232 | ||
| RNC65J6043FRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.5232 | ||
| RNC65J6043FRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.5232 | ||
| RN65C6043FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.31 | ||
| RN65C6043FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4052 | ||
| RN65C6043FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.5473 | ||
| RN65D6043FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.9703 | ||
| RNC65H6043FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 7.6293 | ||
| RN65C6043FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.1631 | ||
| RN65D6043FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.1631 | ||
| RNC65K6043FPB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.3706 | ||
| RN65D6043FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4624 | ||
| RN65D6043FR36 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3494 | ||
| RNC65H6043FMB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 7.6293 | ||
| RN65D6043FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3494 | ||
| RNC65H6043FRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| CMF65604K00FKBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3398 | ||
| CMF65604K00FHEA | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4144 |

