PANASONIC ERA-8KPB8873V
| Manufacturer | |
| MPN | ERA-8KPB8873V |
| LCSC Part # | C6844497 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 887000Ω ±0.1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 887kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 887kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1397 | $ 1.14 |
| 200+ | $ 0.4556 | $ 91.12 |
| 500+ | $ 0.4397 | $ 219.85 |
| 1,000+ | $ 0.4334 | $ 433.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 887kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 887kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-8PPB8873V | PANASONIC | 1206 | 0 | $ 2.0222 | ||
| RP73D2B887KBTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B887KBTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| RT1206BRC07887KL | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RG3216N-8873-B-T5 | SUSUMU | 1206 | 0 | $ 0.2531 | ||
| TNPW1206887KBYEA | VISHAY | 1206 | 0 | $ 0.6061 | ||
| RT1206BRB07887KL | YAGEO | 1206 | 0 | $ 0.5941 | ||
| RQ73C2B887KBTD | TE Connectivity | 1206 | 0 | $ 0.2813 | ||
| RN73R2BTTD8873B50 | KOA | 1206 | 0 | $ 0.1429 | ||
| RN73R2BTTD8873B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| ERA-8KEB8873V | PANASONIC | 1206 | 0 | $ 0.6926 | ||
| ERA-8AEB8873V | PANASONIC | 1206 | 0 | $ 0.1438 | ||
| ERA-8PEB8873V | PANASONIC | 1206 | 0 | $ 1.1411 | ||
| RG3216P-8873-B-T1 | SUSUMU | 1206 | 0 | $ 0.1036 | ||
| TNPW1206887KBEEN | VISHAY | 1206 | 0 | $ 0.6517 | ||
| AR06BTCV8873 | Viking | 1206 | 0 | $ 0.0436 | ||
| RT1206BRD07887KL | YAGEO | 1206 | 0 | $ 0.0403 | ||
| AT1206BRD07887KL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RT1206BRE07887KL | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTE887K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0754 |

