Amphenol ELFK02410
| Manufacturer | |
| MPN | ELFK02410 |
| LCSC Part # | C6844258 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12A 16~28 1x2P 2P 7.62mm Male Plug Black 2 1 Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 12A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V | |
| Pitch | 7.62mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 12A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Pitch | 7.62mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0916 | $ 2.09 |
| 200+ | $ 0.8348 | $ 166.96 |
| 500+ | $ 0.807 | $ 403.50 |
| 1,000+ | $ 0.7931 | $ 793.10 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 12A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V | |
| Pitch | 7.62mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 12A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Pitch | 7.62mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

