LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3290EMSE#TRPBF product image
  • LTC3290EMSE#TRPBF thumbnail 1
  • LTC3290EMSE#TRPBF thumbnail 2
  • LTC3290EMSE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3290EMSE#TRPBFRoHS

Manufacturer
MPN
LTC3290EMSE#TRPBF
LCSC Part #
C684421
Packaging
MSOP-10-EP
Customer #
Key Attributes
boost converter 1V~55V 50mA MSOP-10-EP Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LTC3290EMSE#TRPBF
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.8014$ 6.80
10+$ 5.8704$ 58.70
30+$ 5.3043$ 159.13
100+$ 4.829$ 482.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-10-EP
Operating Temperature-55℃~+150℃
Frequency - Switching-
Functionboost converter
FeaturesSoft-start;Output short-circuit protection;Overcurrent Protection
Operating Voltage4.5V~55V
Output Voltage1V~55V
Output Current50mA
Energy Efficiency-
Quiescent Current15uA

Introduction

AI Translation

The LTC3290 is a high voltage boost charge pump with a wide 4.5V to 55V input voltage range that can deliver up to 50mA of output current. When the VSET pin is grounded, the LTC3290 operates as a standard boost charge pump, boosting the VOUT output to a maximum of the sum of the VIN and VAUX input supplies. An external resistor divider can be used on the VOUT, FB and GND pins to set the output voltage to any value between VIN and VIN + VAUX with hysteretic Burst Mode operation. Alternatively, the device can be configured in a VIN tracking mode, in which the VOUT pin regulates at a fixed offset above the VIN pin. The offset voltage is programmed with external resistors, one from the VOUT to the VSET pin and the other from the FB pin to GND. The maximum output voltage is limited to VIN + VAUX. The LTC3290 is available in a thermally enhanced 10-pin MSOP package.

Features

AI Translation
  • Wide Input Range: 4.5V to 55V VIN/VAUX
  • Reverse Input Protection to –55V
  • Split Input Supplies for High Efficiency Boost Ratios
  • IOUT Up to 50mA
  • 15µA VIN Quiescent Current
  • 1µA VAUX Quiescent Current
  • Stable with Ceramic Capacitors
  • Short-Circuit/Thermal Protection
  • Thermally Enhanced 10-Pin MSOP Package

Applications

AI Translation
  • High Efficiency General Purpose High Voltage Boost Supplies
  • High Side N-FET Driver
  • Industrial/Automotive Power Switching
  • VIN Tracking Supply