ECS ECS-135.6-20-3X-TR
| Manufacturer | |
| MPN | ECS-135.6-20-3X-TR |
| LCSC Part # | C6844052 |
| Packaging | HC-49S-SMD-Mini |
| Customer # | |
| Key Attributes | ±50ppm 20pF ±30ppm HC-49S-SMD-Mini Crystals RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49S-SMD-Mini | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49S-SMD-Mini | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 13.56MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CSM- 3X is the miniature low profile resistance weld type SMD quartz crystal. Reduces footprint of CSM- 7X (HC- 49USX SMD) by 50%.
Features
AI Translation
- Cost Effective
- Low Profile
- Extended Temp. Range Option
- Pb Free/RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4926 | $ 0.49 |
| 200+ | $ 0.1971 | $ 39.42 |
| 500+ | $ 0.191 | $ 95.50 |
| 1,000+ | $ 0.188 | $ 188.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49S-SMD-Mini | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49S-SMD-Mini | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 13.56MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CSM- 3X is the miniature low profile resistance weld type SMD quartz crystal. Reduces footprint of CSM- 7X (HC- 49USX SMD) by 50%.
Features
AI Translation
- Cost Effective
- Low Profile
- Extended Temp. Range Option
- Pb Free/RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LPC0S13560U83L | Lucki | HC-49S-SMD-2P-Mini | 5 | $ 0.0848 | ||
| S47SMD13.560M20PF30R30B3 | SOSET | HC-49S-SMD-2P-Mini | 80 | $ 0.0657 | ||
| KMD135602010 | KYX | HC-49S-SMD-2P-Mini | 1,355 | $0.1025 $0.1078 | ||
| S47SMD13.560M20PF20R30B3 | SOSET | HC-49S-SMD-2P-Mini | 10 | $ 0.0728 | ||
| 13.560M 20PF 15PPM | SOSET | HC-49S-SMD-2P-Mini | 2,930 | $ 0.072 | ||
| 13.560M 20PF 10PPM | SOSET | HC-49S-SMD-2P-Mini | 210 | $ 0.0766 | ||
| ECS-135.6-20-3X-EN-TR | ECS | HC-49S-SMD-Mini | 0 | $ 0.2269 | ||
| S4T13560ZYFAC | JYJE | HC-49S-SMD-2P-Mini | 0 | $ 0.1227 | ||
| KMD135602020 | KYX | HC-49S-SMD-Mini | 0 | $ 0.0787 |

