Suntsu Electronics, Inc. SXT22417DA17-24.576M
| Manufacturer | |
| MPN | SXT22417DA17-24.576M |
| LCSC Part # | C6843271 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 17pF ±20ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24.576MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7285 | $ 2.73 |
| 200+ | $ 1.0889 | $ 217.78 |
| 500+ | $ 1.0524 | $ 526.20 |
| 1,000+ | $ 1.0349 | $ 1034.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24.576MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22417DA16-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5946 | ||
| SXT22417DB17-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6609 | ||
| SXT22417DB16-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6503 | ||
| SXT22417DA07-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5851 | ||
| SXT22417DA27-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8335 | ||
| SXT22417DA48-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6323 | ||
| SXT22417DA38-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6232 | ||
| SXT22417DC17-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.7172 | ||
| SXT22417DC16-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.8381 | ||
| SXT22417DD17-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.7748 | ||
| SXT22417DD16-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.7658 | ||
| SXT22417DB07-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6412 | ||
| SXT22417DB38-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6791 | ||
| SXT22417DB48-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6901 | ||
| SXT22417DB27-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6702 | ||
| SXT22417DC48-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.6366 | ||
| SXT22417DC07-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6992 | ||
| SXT22417DC27-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.8571 | ||
| SXT22417DC38-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.7369 | ||
| SXT22417DD07-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.7552 |

