Suntsu Electronics, Inc. SXT22418FA16-18.432M
| Manufacturer | |
| MPN | SXT22418FA16-18.432M |
| LCSC Part # | C6843205 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 18.432MHz ±10ppm 18pF 100Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3595 | $ 1.36 |
| 200+ | $ 0.5426 | $ 108.52 |
| 500+ | $ 0.5244 | $ 262.20 |
| 1,000+ | $ 0.5153 | $ 515.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22418FA17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1912 | ||
| SXT22418FB16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2002 | ||
| SXT22418FB17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2018 | ||
| SXT22418FA07-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4206 | ||
| SXT22418FA27-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1927 | ||
| SXT22418FA38-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1942 | ||
| SXT22418FA48-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1957 | ||
| SXT22418FC16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2108 | ||
| SXT22418FC17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3852 | ||
| SXT22418FD16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2214 | ||
| SXT22418FD17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.281 | ||
| SXT22418FE16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2322 | ||
| SXT22418FE17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2921 | ||
| SXT22418FB07-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1971 | ||
| SXT22418FB38-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2049 | ||
| SXT22418FB48-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2064 | ||
| SXT22418FB27-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2033 | ||
| SXT22418FC38-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2153 | ||
| SXT22418FC07-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2077 | ||
| SXT22418FC27-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2714 |

