Suntsu Electronics, Inc. SXT22416DB17-18.432M
| Manufacturer | |
| MPN | SXT22416DB17-18.432M |
| LCSC Part # | C6842909 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 16pF ±20ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.264 | $ 1.26 |
| 200+ | $ 0.5047 | $ 100.94 |
| 500+ | $ 0.488 | $ 244.00 |
| 1,000+ | $ 0.479 | $ 479.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22416DB16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1032 | ||
| SXT22416DC17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1169 | ||
| SXT22416DC16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1155 | ||
| SXT22416DD17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1276 | ||
| SXT22416DD16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.126 | ||
| SXT22416DB48-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1108 | ||
| SXT22416DB38-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1092 | ||
| SXT22416DB07-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1018 | ||
| SXT22416DB27-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1078 | ||
| SXT22416DC38-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.12 | ||
| SXT22416DC48-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1215 | ||
| SXT22416DC07-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1124 | ||
| SXT22416DC27-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1184 | ||
| SXT22416DD07-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.123 | ||
| SXT22416DD27-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1826 | ||
| SXT22416DD38-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1841 | ||
| SXT22416DD48-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1321 | ||
| SXT22416DA17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0958 | ||
| SXT22416DA16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0927 | ||
| SXT22416CB17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1254 |

