Suntsu Electronics, Inc. SXT22416CC38-50.000M
| Manufacturer | |
| MPN | SXT22416CC38-50.000M |
| LCSC Part # | C6842886 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±25ppm 16pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3318 | $ 1.33 |
| 200+ | $ 0.5318 | $ 106.36 |
| 500+ | $ 0.5143 | $ 257.15 |
| 1,000+ | $ 0.5048 | $ 504.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22416CC48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.273 | ||
| SXT22416DC38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3019 | ||
| SXT22416CC27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2684 | ||
| SXT22416DC48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3048 | ||
| SXT22416DD38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4054 | ||
| SXT22416DC27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3002 | ||
| SXT22416CC07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2638 | ||
| SXT22416CC16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3536 | ||
| SXT22416DD48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3778 | ||
| SXT22416DD27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3108 | ||
| SXT22416DC16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2971 | ||
| SXT22416DC07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2956 | ||
| SXT22416DC17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2988 | ||
| SXT22416DD07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3062 | ||
| SXT22416DD17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3094 | ||
| SXT22416DD16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3989 | ||
| SXT22416CB38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2593 | ||
| SXT22416CA38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3095 | ||
| SXT22416CB48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3222 | ||
| SXT22416CA48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2518 |

