Suntsu Electronics, Inc. SXT22412CA16-12.000M
| Manufacturer | |
| MPN | SXT22412CA16-12.000M |
| LCSC Part # | C6842401 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 12MHz ±25ppm 12pF 120Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0524 | $ 1.05 |
| 200+ | $ 0.4207 | $ 84.14 |
| 500+ | $ 0.4064 | $ 203.20 |
| 1,000+ | $ 0.3985 | $ 398.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412CA17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0062 | ||
| SXT22412DA16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1215 | ||
| SXT22412DA17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0426 | ||
| SXT22412CB16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0154 | ||
| SXT22412EA16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0882 | ||
| SXT22412CB17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0183 | ||
| SXT22412CA07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0017 | ||
| SXT22412CA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0094 | ||
| SXT22412CA48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0123 | ||
| SXT22412CA27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0078 | ||
| SXT22412CC16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0276 | ||
| SXT22412EA17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0911 | ||
| SXT22412CC17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1023 | ||
| SXT22412DB16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1032 | ||
| SXT22412FA16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2287 | ||
| SXT22412DB17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0547 | ||
| SXT22412DA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0456 | ||
| SXT22412DA07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1184 | ||
| SXT22412DA48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0487 | ||
| SXT22412DA27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0442 |

