LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3130EMSE#TRPBF product image
  • LTC3130EMSE#TRPBF thumbnail 1
  • LTC3130EMSE#TRPBF thumbnail 2
  • LTC3130EMSE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3130EMSE#TRPBFRoHS

Manufacturer
MPN
LTC3130EMSE#TRPBF
LCSC Part #
C684232
Packaging
MSOP-16-EP
Customer #
Key Attributes
25V, 600mA Buck-Boost DC/DC Converter with 1.6uA Quiescent Current
Datasheetpdf iconADI LTC3130EMSE#TRPBF
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.6912$ 10.69
10+$ 9.194$ 91.94
30+$ 8.2824$ 248.47
100+$ 7.5168$ 751.68
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-16-EP
Operating Temperature-40℃~+125℃
Frequency - Switching1.2MHz
FunctionBuck-Boost
Number of Outputs1
FeaturesAdjustable current limiting;Light load efficient mode;Operating status indication
TopologyBuck-Boost
Output TypeAdjustable
Operating Voltage2.4V~25V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage1V~25V
Quiescent Current1.6uA

Introduction

AI Translation

The LTC3130/LTC3130-1 are high efficiency, low noise, 600mA buck-boost converters with wide V₁ₙ and Vₒᵤₜ ranges. For high efficiency operation at light loads, Burst Mode operation can be selected, reducing the quiescent current to just 1.6µA. Converter start-up is achieved from sources as low as 7.5µW. The LTC3130/LTC3130-1 employ an ultralow noise, 1.2MHz PWM architecture that minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. Built-in loop compensation and soft-start reduces external parts count and simplifies the design. Features include an accurate RUN comparator threshold to allow predictable regulator turn-on and a maximum power point control (MPPC) capability that ensures maximum power extraction from non-ideal sources such as photovoltaic panels. The LTC3130-1 includes an internal voltage divider to provide four selectable fixed output voltages. Additional features include a power good output, an external VCC input and thermal shutdown. The LTC3130 and LTC3130-1 are available in thermally enhanced 20-lead 3mm × 4mm QFN and 16-lead MSOP packages.

Features

AI Translation
  • Regulates Vₒᵤₜ Above, Below or Equal to V₁ₙ
  • Wide V₁ₙ Range: 2.4V to 25V
  • <1V to 25V (Using EXTVCC Input)
  • Vₒᵤₜ Range: 1V to 25V
  • Adjustable Output Voltage (LTC3130)
  • Four Selectable Fixed Output Voltages (LTC3130 - 1)
  • 1.2µA No - Load Input Current in Burst Mode Operation (V₁ₙ = 12V, Vₒᵤₜ = 5V)
  • 600mA Output Current in Buck Mode
  • Pin - Selectable 850mA/450mA Current Limit (LTC3130)
  • Up to 95% Efficiency
  • Pin - Selectable Burst Mode Operation
  • 1.2MHz Ultralow Noise PWM Frequency
  • Accurate RUN Pin Threshold
  • Power Good Indicator
  • Programmable Maximum Power Point Control
  • Iq = 500nA in Shutdown
  • Thermally - Enhanced 20 - Lead 3mm × 4mm QFN and 16 - Lead MSOP Packages

Applications

AI Translation
  • Long - Life, Battery - Operated Instruments
  • Low Power Sensors
  • Solar Panel Post - Regulator/Charger