Suntsu Electronics, Inc. SXT22410FC16-20.000M
| Manufacturer | |
| MPN | SXT22410FC16-20.000M |
| LCSC Part # | C6841818 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±25ppm 10pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0445 | $ 1.04 |
| 200+ | $ 0.4175 | $ 83.50 |
| 500+ | $ 0.4032 | $ 201.60 |
| 1,000+ | $ 0.3969 | $ 396.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22410FC17-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9986 | ||
| SXT22410FD16-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0077 | ||
| SXT22410FD17-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0225 | ||
| SXT22410FE16-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0169 | ||
| SXT22410FE17-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0184 | ||
| SXT22410FC07-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9956 | ||
| SXT22410FC48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0032 | ||
| SXT22410FC38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0018 | ||
| SXT22410FC27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0002 | ||
| SXT22410FD27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0588 | ||
| SXT22410FD07-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0048 | ||
| SXT22410FD38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0123 | ||
| SXT22410FD48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0139 | ||
| SXT22410FE07-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0153 | ||
| SXT22410FE38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0229 | ||
| SXT22410FE48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7854 | ||
| SXT22410FE27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0911 | ||
| SXT22410FA16-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9887 | ||
| SXT22410FB16-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9866 | ||
| SXT22410FA17-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9902 |

