LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Electroswitch E4C0608S product image
Images for reference only

Electroswitch E4C0608SRoHS

Manufacturer
MPN
E4C0608S
LCSC Part #
C6840765
Packaging
-
Customer #
Key Attributes
20° 2 3 115V 28V Rotary Switches RoHS
Datasheetpdf iconElectroswitch E4C0608S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 587.4136$ 587.41
200+$ 551.6987$ 110339.74
500+$ 533.2627$ 266631.35
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerElectroswitch
Packaging-
Angle of Throw20°
Number of Poles Per Deck2
Number of Decks3
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V