LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2966IUD#TRPBF product image
Images for reference only

ADI LTC2966IUD#TRPBFRoHS

Manufacturer
MPN
LTC2966IUD#TRPBF
LCSC Part #
C683885
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
3.5V~100V 2 QFN-16-EP(3x3) Supervisors RoHS
Datasheetpdf iconADI LTC2966IUD#TRPBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.183$ 5.18
200+$ 2.0066$ 401.32
500+$ 1.9356$ 967.80
1,000+$ 1.9016$ 1901.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingQFN-16-EP(3x3)
Reset Timeout-
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active Level-
Voltage - Supply3.5V~100V
ChipTypeVoltage monitor
Threshold Voltage1.75V
Number of Voltages Monitored2

Introduction

AI Translation

A low current, high voltage dual channel voltage monitor. Internal high value resistors sense the input monitor pins providing a compact and low power solution for voltage monitoring. Each channel includes two comparator reference inputs (INH/INL) to allow configuration of a high and low threshold using an external resistive divider biased from the on-chip reference. Range selection pins are provided for each channel to set the internal resistive dividers for 5x, 10x, 20x and 40x scaling. The thresholds are scaled according to the range selection settings. Additionally, either INH or INL can be grounded to enable built-in hysteresis. Polarity selection pins allow each output to be inverted. The outputs are 100V capable and include a 500k pull-up resistor to an internal supply.

Features

AI Translation
  • Wide Operating Range: 3.5V to 100V
  • Wide Monitoring Range: 1.75V to 98V
  • Quiescent Current: 7µA
  • Adjustable Threshold Range
  • Internal High Value Resistive Dividers
  • ±1.4% (Max) Threshold Accuracy Over Temperature
  • Polarity Selection
  • 100V Rated Outputs
  • Selectable Built-In Hysteresis
  • 20-Lead SW and 16-Lead 3mm × 3mm QFN Packages

Applications

AI Translation
  • Portable Equipment
  • Battery-Powered Equipment
  • Telecom Systems
  • Automotive/Industrial Electronics