LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2950ITS8-2#TRPBF product image
  • LTC2950ITS8-2#TRPBF thumbnail 1
  • LTC2950ITS8-2#TRPBF thumbnail 2
  • LTC2950ITS8-2#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC2950ITS8-2#TRPBFRoHS

Manufacturer
MPN
LTC2950ITS8-2#TRPBF
LCSC Part #
C683746
Packaging
TSOT-23-8
Customer #
Key Attributes
Button On/Off Controller
Datasheetpdf iconADI LTC2950ITS8-2#TRPBF
Alternative Parts1
In-Stock: 46
46 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8616$ 5.86
10+$ 5.1232$ 51.23
30+$ 4.4092$ 132.28
100+$ 3.9652$ 396.52
500+$ 3.7603$ 1880.15
1,000+$ 3.6676$ 3667.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerADI
PackagingTSOT-23-8
Output TypeOpen-drain
Reset Active LevelActive Low
Quiescent Current6uA
Operating Temperature-40℃~+85℃
Operating Voltage2.7V~26V

Introduction

AI Translation

The LTC2950 is a micropower, wide input voltage range, push-button on/off controller. The device includes a push-button input with independently programmable on and off debounce times for controlling the level transition of an open-drain enable output. The device also includes a simple microprocessor interface to facilitate proper system housekeeping prior to power-down. In the event of a system fault condition, an internal KILL timer ensures proper power-down. The LTC2950 operates over a wide input voltage range of 2.7V to 26V to accommodate a wide variety of input power supplies. The very low quiescent current (typically 6μA) makes the LTC2950 ideal for battery-powered applications. The device is available in two versions to provide either positive or negative enable polarity. Package options include an 8-lead 3mm×2mm DFN or ThinSOT.

Features

AI Translation
  • Adjustable push-button on/off timer
  • Low supply current: 6μA
  • Wide operating voltage range: 2.7V to 26V
  • EN output (LTC2950-1) for DC/DC converter control
  • EN output (LTC2950-2) for circuit breaker control
  • Simple interface for graceful microprocessor shutdown
  • High input voltage PB pin with internal pull-up resistor
  • ±10kV ESD HBM protection on PB input
  • Accurate 0.6V threshold on KILL comparator input
  • Available in 8-lead 3mm×2mm DFN and ThinSOT packages

Applications

AI Translation
  • Portable instruments
  • Blade servers
  • Portable customer service PDAs
  • Desktop and laptop computers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC2950ITS8-2#TRMPBFADITSOT-23-826$ 5.6827