Suntsu Electronics, Inc. SXT22410AA07-40.000M
| Manufacturer | |
| MPN | SXT22410AA07-40.000M |
| LCSC Part # | C6837204 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±50ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9651 | $ 1.97 |
| 200+ | $ 0.7842 | $ 156.84 |
| 500+ | $ 0.7588 | $ 379.40 |
| 1,000+ | $ 0.7461 | $ 746.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22410BA07-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.8987 | ||
| SXT22410AA27-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9638 | ||
| SXT22410AA17-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.8838 | ||
| SXT22410AA48-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9857 | ||
| SXT22410AA16-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.0107 | ||
| SXT22410AA38-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.1916 | ||
| SXT22410CA07-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.083 | ||
| SXT22410DA07-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.0171 | ||
| SXT22410EA07-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.2597 | ||
| SXT22410BB07-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9232 | ||
| SXT22410FA07-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.2306 | ||
| SXT22410BA38-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9154 | ||
| SXT22410BA48-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.0529 | ||
| SXT22410BA16-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9033 | ||
| SXT22410BA17-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.0415 | ||
| SXT22410BA27-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.911 | ||
| SXT22410CB07-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9701 | ||
| SXT22410CA27-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9581 | ||
| SXT22410CA48-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9672 | ||
| SXT22410CA16-40.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.9504 |

