Suntsu Electronics, Inc. SXT2148CA27-26.000M
| Manufacturer | |
| MPN | SXT2148CA27-26.000M |
| LCSC Part # | C6836677 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 26MHz ±25ppm 8pF 100Ω SMD2016-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3762 | $ 1.38 |
| 200+ | $ 0.5492 | $ 109.84 |
| 500+ | $ 0.5318 | $ 265.90 |
| 1,000+ | $ 0.5223 | $ 522.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2148DA27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3609 | ||
| SXT2148CA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.311 | ||
| SXT2148CA16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3714 | ||
| SXT2148CA38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4087 | ||
| SXT2148CB27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4337 | ||
| SXT2148EA27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4244 | ||
| SXT2148DA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3593 | ||
| SXT2148CA07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3064 | ||
| SXT2148CA48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3826 | ||
| SXT2148CC27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3457 | ||
| SXT2148DA16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4206 | ||
| SXT2148DA38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3638 | ||
| SXT2148DB27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3775 | ||
| SXT2148CB17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4305 | ||
| SXT2148CB16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4276 | ||
| SXT2148FA27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5047 | ||
| SXT2148EA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4229 | ||
| SXT2148DA07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3532 | ||
| SXT2148DA48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3668 | ||
| SXT2148DC27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4902 |

