LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21411DB48-16.384M product image
Images for reference only

Suntsu Electronics, Inc. SXT21411DB48-16.384MRoHS

Manufacturer
MPN
SXT21411DB48-16.384M
LCSC Part #
C6835567
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 16.384MHz ±20ppm 11pF 200Ω SMD2016-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT21411DB48-16.384M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1413$ 1.14
200+$ 0.4556$ 91.12
500+$ 0.4413$ 220.65
1,000+$ 0.4334$ 433.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)200Ω
Frequency16.384MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21411DB38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1607
SXT21411DC48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1651
SXT21411DC38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1077
SXT21411DD48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.135
SXT21411DB27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0806
SXT21411DD38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.132
SXT21411DB07-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.07
SXT21411DB16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.073
SXT21411DB17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0775
SXT21411DC27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1817
SXT21411DC17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1002
SXT21411DC07-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0926
SXT21411DC16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1492
SXT21411DD27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1275
SXT21411DD17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1244
SXT21411DD07-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1154
SXT21411DD16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1979
SXT21411DA48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0655
SXT21411DA38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0623
SXT21411CB48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0185