LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tusonix / CTS 7604-551NLF product image
Images for reference only

Tusonix / CTS 7604-551NLF

Manufacturer
MPN
7604-551NLF
LCSC Part #
C6833754
Packaging
-
Customer #
Key Attributes
-55℃~+105℃ 20A 1 7.62mm 4 Barrier Blocks RoHS
Datasheetpdf iconTusonix / CTS 7604-551NLF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 138.8378$ 138.84
200+$ 55.3969$ 11079.38
500+$ 53.5464$ 26773.20
1,000+$ 52.6314$ 52631.40
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerTusonix / CTS
Packaging-
Operating Temperature-55℃~+105℃
Current Rating20A
Number of Rows1
Pitch7.62mm
Number of PINs Per Row4

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.