KDS 7BG03276A79
| Producent | |
| Nr części prod. | 7BG03276A79 |
| Nr LCSC | C6833668 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Crystals RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Producent | KDS | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Producent | KDS |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
Surface mount type specifications, including model DST1610A, nominal frequency 32.768kHz, overtone order fundamental, load capacitance 9.0pF, frequency tolerance ±20×10⁻⁶ (at +25±3°C), drive level 0.1μW (max 0.5μW), series resistance max 80kΩ (at CL=series), turnover temperature +25±5°C, parabolic coefficient max -0.04×10⁻⁶/°C², operating temperature range -40 ~ +85°C, storage temperature range -40 ~ +85°C, parallel capacitance typical value 1.3pF, insulation resistance min 500MΩ (at DC 100±15V).
Funkcje
- Model: DST1610A
- Nominal Frequency: 32.768kHz
- Overtone Order: Fundamental
- Load Capacitance (CL): 9.0pF
- Frequency Tolerance: ±20×10⁻⁶ (at +25±3°C)
- Drive Level: 0.1μW (max 0.5μW)
- Series Resistance: max 80kΩ (at CL=Series)
- Turnover Temperature: +25±5°C
- Parabolic Coefficient: max -0.04×10⁻⁶/°C²
- Operating Temperature Range: -40 ~ +85°C
- Storage Temperature Range: -40 ~ +85°C
- Shunt Capacitance (C0): typical 1.3pF
- Insulation Resistance: min 500MΩ (at DC 100±15V)
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.1095 | $ 1.11 |
| 200+ | $ 0.4429 | $ 88.58 |
| 500+ | $ 0.4286 | $ 214.30 |
| 1,000+ | $ 0.4207 | $ 420.70 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Producent | KDS | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Producent | KDS |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
Surface mount type specifications, including model DST1610A, nominal frequency 32.768kHz, overtone order fundamental, load capacitance 9.0pF, frequency tolerance ±20×10⁻⁶ (at +25±3°C), drive level 0.1μW (max 0.5μW), series resistance max 80kΩ (at CL=series), turnover temperature +25±5°C, parabolic coefficient max -0.04×10⁻⁶/°C², operating temperature range -40 ~ +85°C, storage temperature range -40 ~ +85°C, parallel capacitance typical value 1.3pF, insulation resistance min 500MΩ (at DC 100±15V).
Funkcje
- Model: DST1610A
- Nominal Frequency: 32.768kHz
- Overtone Order: Fundamental
- Load Capacitance (CL): 9.0pF
- Frequency Tolerance: ±20×10⁻⁶ (at +25±3°C)
- Drive Level: 0.1μW (max 0.5μW)
- Series Resistance: max 80kΩ (at CL=Series)
- Turnover Temperature: +25±5°C
- Parabolic Coefficient: max -0.04×10⁻⁶/°C²
- Operating Temperature Range: -40 ~ +85°C
- Storage Temperature Range: -40 ~ +85°C
- Shunt Capacitance (C0): typical 1.3pF
- Insulation Resistance: min 500MΩ (at DC 100±15V)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

