ADI LTC2914IGN-1#TRPBF
| Manufacturer | |
| MPN | LTC2914IGN-1#TRPBF |
| LCSC Part # | C683353 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | Quad UV/OV Positive/Negative Voltage Monitor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Reset Timeout | 8.5ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| standby current | 62uA | |
| Voltage - Supply | 2.3V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 500mV | |
| Number of Voltages Monitored | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Reset Timeout | 8.5ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 62uA | |
| Voltage - Supply | 2.3V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 500mV | |
| Number of Voltages Monitored | 4 |
Introduction
A quad input voltage monitor intended for monitoring multiple voltages in a variety of applications. Dual inputs for each monitored voltage allow monitoring four separate undervoltage (UV) conditions and four separate overvoltage (OV) conditions. All monitors share a common undervoltage output and a common overvoltage output. The LTC2914-1 has latching capability for the overvoltage output. The LTC2914-2 has functionality to disable both the overvoltage and undervoltage outputs.
Polarity selection and a buffered reference allow monitoring up to two separate negative voltages. A three-state input pin allows setting the polarity of two inputs without requiring any external components. Clitch filtering ensures reliable reset operation without false or noisy triggering.
The LTC2914 provides a precise, versatile, space-conscious, micropower solution for voltage monitoring.
Features
- Monitors Four Voltages Simultaneously
- Adjustable UV and OV Trip Values
- Guaranteed Threshold Accuracy: ±1.5% of Monitored Voltage over Temperature
- Input Glitch Rejection
- Monitors up to Two Negative Voltages
- Buffered 1V Reference Output
- Adjustable Reset Timeout with Timeout Disable
- 62μA Quiescent Current
- Open-Drain OV and UV Outputs
- Guaranteed OV and UV for VCC ≥ 1V
- Available in 16-Lead SSOP and 16-Lead (5mm×3mm) DFN Packages
Applications
- Desktop and Notebook Computers
- Network Servers
- Core, I/O Voltage Monitors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.6088 | $ 14.61 |
| 10+ | $ 14.14 | $ 141.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Reset Timeout | 8.5ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| standby current | 62uA | |
| Voltage - Supply | 2.3V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 500mV | |
| Number of Voltages Monitored | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Reset Timeout | 8.5ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 62uA | |
| Voltage - Supply | 2.3V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 500mV | |
| Number of Voltages Monitored | 4 |
Introduction
A quad input voltage monitor intended for monitoring multiple voltages in a variety of applications. Dual inputs for each monitored voltage allow monitoring four separate undervoltage (UV) conditions and four separate overvoltage (OV) conditions. All monitors share a common undervoltage output and a common overvoltage output. The LTC2914-1 has latching capability for the overvoltage output. The LTC2914-2 has functionality to disable both the overvoltage and undervoltage outputs.
Polarity selection and a buffered reference allow monitoring up to two separate negative voltages. A three-state input pin allows setting the polarity of two inputs without requiring any external components. Clitch filtering ensures reliable reset operation without false or noisy triggering.
The LTC2914 provides a precise, versatile, space-conscious, micropower solution for voltage monitoring.
Features
- Monitors Four Voltages Simultaneously
- Adjustable UV and OV Trip Values
- Guaranteed Threshold Accuracy: ±1.5% of Monitored Voltage over Temperature
- Input Glitch Rejection
- Monitors up to Two Negative Voltages
- Buffered 1V Reference Output
- Adjustable Reset Timeout with Timeout Disable
- 62μA Quiescent Current
- Open-Drain OV and UV Outputs
- Guaranteed OV and UV for VCC ≥ 1V
- Available in 16-Lead SSOP and 16-Lead (5mm×3mm) DFN Packages
Applications
- Desktop and Notebook Computers
- Network Servers
- Core, I/O Voltage Monitors
C683353 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

