ADI LTC2913CDD-1#TRPBF
| Manufacturer | |
| MPN | LTC2913CDD-1#TRPBF |
| LCSC Part # | C683309 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 8.5ms Active Low 2.3V~6V 2 DFN-10-EP(3x3) Supervisors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Reset Timeout | 8.5ms | |
| Operating Temperature | 0℃~+70℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.3V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 500mV | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Reset Timeout | 8.5ms | |
| Operating Temperature | 0℃~+70℃ | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.3V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 500mV | |
| Number of Voltages Monitored | 2 |
Introduction
The LTC2913 is a dual input voltage monitor intended for multiple voltages in a variety of applications. Dual inputs for each voltage allow monitoring two separate undervoltage (UV) conditions and two separate overvoltage (OV) conditions. All monitors share a common undervoltage output and a common overvoltage output. The LTC2913-1 has latching capability for the overvoltage output. The LTC2913- 2 has functionality to disable both the overvoltage and undervoltage outputs. Glitch filtering ensures reliable reset operation without false or noisy triggering. The LTC2913 provides a precise, versatile, space-conscious, micropower solution for voltage monitoring.
Features
- Monitors Two Voltages Simultaneously
- Adjustable UV and OV Trip Values
- Guaranteed Threshold Accuracy: ±1.5%
- Input Glitch Rejection
- Adjustable Reset Timeout with Disable
- 44μA Quiescent Current
- Open-Drain OV and UV Outputs
- Guaranteed OV and UV for VCC ≥1V
- Available in 10-Lead MSOP and (3mm×3mm) DFN Packages
Applications
- Desktop and Notebook Computers
- Network Servers
- Core, I/O Voltage Monitors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2677 | $ 4.27 |
| 200+ | $ 1.6516 | $ 330.32 |
| 500+ | $ 1.5945 | $ 797.25 |
| 1,000+ | $ 1.5651 | $ 1565.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Reset Timeout | 8.5ms | |
| Operating Temperature | 0℃~+70℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.3V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 500mV | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Reset Timeout | 8.5ms | |
| Operating Temperature | 0℃~+70℃ | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.3V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 500mV | |
| Number of Voltages Monitored | 2 |
Introduction
The LTC2913 is a dual input voltage monitor intended for multiple voltages in a variety of applications. Dual inputs for each voltage allow monitoring two separate undervoltage (UV) conditions and two separate overvoltage (OV) conditions. All monitors share a common undervoltage output and a common overvoltage output. The LTC2913-1 has latching capability for the overvoltage output. The LTC2913- 2 has functionality to disable both the overvoltage and undervoltage outputs. Glitch filtering ensures reliable reset operation without false or noisy triggering. The LTC2913 provides a precise, versatile, space-conscious, micropower solution for voltage monitoring.
Features
- Monitors Two Voltages Simultaneously
- Adjustable UV and OV Trip Values
- Guaranteed Threshold Accuracy: ±1.5%
- Input Glitch Rejection
- Adjustable Reset Timeout with Disable
- 44μA Quiescent Current
- Open-Drain OV and UV Outputs
- Guaranteed OV and UV for VCC ≥1V
- Available in 10-Lead MSOP and (3mm×3mm) DFN Packages
Applications
- Desktop and Notebook Computers
- Network Servers
- Core, I/O Voltage Monitors
C683309 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC2913HDD-1#PBF | ADI | DFN-10-EP(3x3) | 10 | $ 13.8754 | ||
| LTC2913CDD-1#PBF | ADI | DFN-10-EP(3x3) | 0 | $ 5.3466 | ||
| LTC2913CDD-2#PBF | ADI | DFN-10-EP(3x3) | 0 | $ 5.3466 | ||
| LTC2913CDD-2#TRPBF | ADI | DFN-10-EP(3x3) | 0 | $ 4.2677 | ||
| LTC2913HDD-1#TRPBF | ADI | DFN-10-EP(3x3) | 0 | $ 5.5982 | ||
| LTC2913HDD-2#PBF | ADI | DFN-10-EP(3x3) | 0 | $ 6.4008 | ||
| LTC2913HDD-2#TRPBF | ADI | DFN-10-EP(3x3) | 0 | $ 5.5982 | ||
| LTC2913IDD-1#PBF | ADI | DFN-10-EP(3x3) | 0 | $ 5.3525 | ||
| LTC2913IDD-1#TRPBF | ADI | DFN-10-EP(3x3) | 0 | $ 5.0966 | ||
| LTC2913IDD-2#PBF | ADI | DFN-10-EP(3x3) | 0 | $ 4.6552 | ||
| LTC2913IDD-2#TRPBF | ADI | DFN-10-EP(3x3) | 0 | $ 5.0966 |

