LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2911ITS8-2#TRMPBF product image
Images for reference only

ADI LTC2911ITS8-2#TRMPBF

Manufacturer
MPN
LTC2911ITS8-2#TRMPBF
LCSC Part #
C683267
Packaging
TSOT-23-8
Customer #
Key Attributes
TSOT-23-8 Supervisors RoHS
Datasheetpdf iconADI LTC2911ITS8-2#TRMPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0371$ 3.04
200+$ 1.1756$ 235.12
500+$ 1.1351$ 567.55
1,000+$ 1.114$ 1114.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingTSOT-23-8
Function-

Introduction

AI Translation

The LTC2911 is a low power, high accuracy triple supply monitor with a power-fail comparator. Reset timeout may be selected with an external capacitor or set to an internally generated 200ms. The V1 pin monitors a 3.3V supply. The V2 pin monitors a 5V, 2.5V, 1.8V, 1.2V or adjustable supply. A third adjustable input has a nominal 0.5V threshold allowing a resistive divider to configure its threshold. All three comparators feature a tight 1.5% threshold accuracy over the entire operating temperature range while a glitch filter ensures reliable reset operation. A spare comparator can be configured to provide early warning of a low voltage condition. It causes the PFO output to pull low when the voltage of the PFI input falls below 0.5V, allowing the power-fail threshold to be configured with a resistive divider. A latch feature on the TMR pin allows the RST output to be latched to prevent system resets, simplifying margin testing.

Features

AI Translation
  • Ultralow Voltage Reset: VCC = 0.5V Guaranteed
  • Monitors Three Inputs Simultaneously: 3.3V, 5V, ADJ (LTC2911 - 1); 3.3V, 2.5V, ADJ (LTC2911 - 2); 3.3V, 1.8V, ADJ (LTC2911 - 3); 3.3V, 1.2V, ADJ (LTC2911 - 4); 3.3V, ADJ, ADJ (LTC2911 - 5)
  • ±1.5% Threshold Accuracy
  • Power-Fail Monitor
  • RST State Can Be Held for Margining
  • Low Supply Current: 30μA Typical
  • Input Glitch Immunity
  • Adjustable Reset Timeout Period
  • Selectable Internal Timeout Saves Components
  • Space Saving 8-Lead TSOT - 23 and 3mm×2mm DFN Packages

Applications

AI Translation
  • Network Servers
  • Desktop and Notebook Computers
  • Automotive and Industrial Electronics