Suntsu Electronics, Inc. STC22K33N07-32.000M
| Manufacturer | |
| MPN | STC22K33N07-32.000M |
| LCSC Part # | C6829561 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 32MHz SMD2520-4P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency Stability | ±5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 32MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 32MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±0.5ppm frequency stability
- Clipped sinewave (VC) TCXO
- Tape and reel packaging
Applications
AI Translation
- GPS
- Mobile communication devices
- Cellular and cordless phones
- IP networks
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2285 | $ 5.23 |
| 200+ | $ 2.0873 | $ 417.46 |
| 500+ | $ 2.0175 | $ 1008.75 |
| 1,000+ | $ 1.9825 | $ 1982.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency Stability | ±5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 32MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 32MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±0.5ppm frequency stability
- Clipped sinewave (VC) TCXO
- Tape and reel packaging
Applications
AI Translation
- GPS
- Mobile communication devices
- Cellular and cordless phones
- IP networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STC22K33N38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 5.0657 | ||
| STC22K33N48-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 5.0854 | ||
| STC22K33N27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 5.0479 | ||
| STC22K33N16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 5.0085 | ||
| STC22K33N17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 5.0282 | ||
| STC22K33O07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 5.1043 | ||
| STH22K33O07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 6.9618 | ||
| STC22K33P07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 5.2187 | ||
| STH22K33P07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 7.0179 | ||
| STC22K33Q07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 5.3339 | ||
| STH22K33Q07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 8.0838 |

