ADI LTC2858CDD-2#TRPBF
| Manufacturer | |
| MPN | LTC2858CDD-2#TRPBF |
| LCSC Part # | C682855 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 250Kbps DFN-10-EP(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 1 | |
| Features | Enable shutdown;Fail-safe;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 1 | |
| Features | Enable shutdown;Fail-safe;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 |
Introduction
The LTC2856-1, LTC2856-2, LTC2857-1, LTC2857-2, LTC2858-1 and LTC2858-2 are low power, RS485/RS422 transceivers operating on 5V supplies at maximum data rates of 20Mbps or 250kbps for low EMI. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus (C, I-Grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand ±15KV (human body model) on the transceiver interface pins without latchup or damage. LTC2858-1 at 20Mbps
Features
- 20Mbps or Low EMI 250kbps Maximum Data Rate
- No Damage or Latchup to ESD: ±15KV HBM
- High Input Impedance Supports 256 Nodes (C, I-Grade)
- Operation Up to 125°C (H-Grade)
- Guaranteed Failsafe Receiver Operation Over the Entire Common Mode Range
- Current Limited Drivers and Thermal Shutdown
- Delayed Micropower Shutdown: 5µA Maximum (C, I-Grade)
- Power Up/Down Glitch-Free Driver Outputs
- Low Operating Current: 900µA Maximum in Receive Mode
- Compatible with TIA/EIA-485-A Specifications
- Available in 8-Lead and 10-Lead 3mm × 3mm DFN and 8-Lead and 10-Lead MSOP Packages
Applications
- Low Power RS485/RS422 Transceiver
- Level Translator
- Backplane Transceiver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9033 | $ 2.90 |
| 200+ | $ 1.1237 | $ 224.74 |
| 500+ | $ 1.0851 | $ 542.55 |
| 1,000+ | $ 1.065 | $ 1065.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 1 | |
| Features | Enable shutdown;Fail-safe;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 1 | |
| Features | Enable shutdown;Fail-safe;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 |
Introduction
The LTC2856-1, LTC2856-2, LTC2857-1, LTC2857-2, LTC2858-1 and LTC2858-2 are low power, RS485/RS422 transceivers operating on 5V supplies at maximum data rates of 20Mbps or 250kbps for low EMI. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus (C, I-Grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand ±15KV (human body model) on the transceiver interface pins without latchup or damage. LTC2858-1 at 20Mbps
Features
- 20Mbps or Low EMI 250kbps Maximum Data Rate
- No Damage or Latchup to ESD: ±15KV HBM
- High Input Impedance Supports 256 Nodes (C, I-Grade)
- Operation Up to 125°C (H-Grade)
- Guaranteed Failsafe Receiver Operation Over the Entire Common Mode Range
- Current Limited Drivers and Thermal Shutdown
- Delayed Micropower Shutdown: 5µA Maximum (C, I-Grade)
- Power Up/Down Glitch-Free Driver Outputs
- Low Operating Current: 900µA Maximum in Receive Mode
- Compatible with TIA/EIA-485-A Specifications
- Available in 8-Lead and 10-Lead 3mm × 3mm DFN and 8-Lead and 10-Lead MSOP Packages
Applications
- Low Power RS485/RS422 Transceiver
- Level Translator
- Backplane Transceiver
C682855 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

