LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2852CMS#TRPBF product image
Images for reference only

ADI LTC2852CMS#TRPBFRoHS

Manufacturer
MPN
LTC2852CMS#TRPBF
LCSC Part #
C682773
Packaging
MSOP-10
Customer #
Key Attributes
3V~3.6V Transceiver 20Mbps MSOP-10 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconADI LTC2852CMS#TRPBF
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.5664$ 8.57
10+$ 8.381$ 83.81
30+$ 8.2591$ 247.77
100+$ 8.1355$ 813.55
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingMSOP-10
Voltage - Supply3V~3.6V
TypeTransceiver
Data Rate20Mbps
Operating Temperature0℃~+70℃
Number of Drivers1
FeaturesEnable shutdown;Fail-safe;Overcurrent Protection;Low-power mode;Thermal shutdown protection
Number of Receivers1

Introduction

AI Translation

The LTC2850, LTC2851 and LTC2852 are low power, 20Mbps RS485/RS422 transceivers operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus (C-, I-grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand up to ±15KV (human body model) on the transceiver interface pins without latchup or damage.

Features

AI Translation
  • 3.3V Supply Voltage
  • 20Mbps Maximum Data Rate
  • No Damage or Latchup Up to ±15kV HBM
  • High Input Impedance Supports 256 Nodes (C-, I‑Grade)
  • Operation Up to 125°C (H-Grade)
  • Guaranteed Failsafe Receiver Operation Over the Entire Common Mode Range
  • Current Limited Drivers and Thermal Shutdown
  • Delayed Micropower Shutdown: 5μA Maximum (C-, I-Grade)
  • Power Up/Down Glitch-Free Driver Outputs
  • Low Operating Current: 370μA Typical in Receive Mode
  • Compatible with TIA/EIA-485-A Specifications
  • Available in 8-Pin and 10-Pin 3mm × 3mm DFN, 8-Pin and 10-Pin MSOP, and 8-Pin and 14-Pin SO Packages

Applications

AI Translation
  • Low Power RS485/RS422 Transceiver
  • Level Translator
  • Backplane Transceiver