ADI LTC2850CDD#TRPBF
| Manufacturer | |
| MPN | LTC2850CDD#TRPBF |
| LCSC Part # | C682727 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | 3V~3.6V Transceiver 20Mbps DFN-8-EP(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Data Rate | 20Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 |
Introduction
The LTC2850, LTC2851 and LTC2852 are low power, 20Mbps RS485/RS422 transceivers operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus (C-, I-grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand up to ±15KV (human body model) on the transceiver interface pins without latchup or damage.
Features
- 3.3V Supply Voltage
- 20Mbps Maximum Data Rate
- No Damage or Latchup Up to ±15kV HBM
- High Input Impedance Supports 256 Nodes (C-, I‑Grade)
- Operation Up to 125°C (H-Grade)
- Guaranteed Failsafe Receiver Operation Over the Entire Common Mode Range
- Current Limited Drivers and Thermal Shutdown
- Delayed Micropower Shutdown: 5μA Maximum (C-, I-Grade)
- Power Up/Down Glitch-Free Driver Outputs
- Low Operating Current: 370μA Typical in Receive Mode
- Compatible with TIA/EIA-485-A Specifications
- Available in 8-Pin and 10-Pin 3mm × 3mm DFN, 8-Pin and 10-Pin MSOP, and 8-Pin and 14-Pin SO Packages
Applications
- Low Power RS485/RS422 Transceiver
- Level Translator
- Backplane Transceiver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7304 | $ 2.73 |
| 200+ | $ 1.0573 | $ 211.46 |
| 500+ | $ 1.0203 | $ 510.15 |
| 1,000+ | $ 1.0018 | $ 1001.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Data Rate | 20Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 |
Introduction
The LTC2850, LTC2851 and LTC2852 are low power, 20Mbps RS485/RS422 transceivers operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus (C-, I-grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand up to ±15KV (human body model) on the transceiver interface pins without latchup or damage.
Features
- 3.3V Supply Voltage
- 20Mbps Maximum Data Rate
- No Damage or Latchup Up to ±15kV HBM
- High Input Impedance Supports 256 Nodes (C-, I‑Grade)
- Operation Up to 125°C (H-Grade)
- Guaranteed Failsafe Receiver Operation Over the Entire Common Mode Range
- Current Limited Drivers and Thermal Shutdown
- Delayed Micropower Shutdown: 5μA Maximum (C-, I-Grade)
- Power Up/Down Glitch-Free Driver Outputs
- Low Operating Current: 370μA Typical in Receive Mode
- Compatible with TIA/EIA-485-A Specifications
- Available in 8-Pin and 10-Pin 3mm × 3mm DFN, 8-Pin and 10-Pin MSOP, and 8-Pin and 14-Pin SO Packages
Applications
- Low Power RS485/RS422 Transceiver
- Level Translator
- Backplane Transceiver
C682727 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CA-IF4820HD | Chipanalog | DFN-8(3x3) | 1,626 | $ 0.579 | ||
| CS48520D | Chipanalog | DFN-8 | 0 | $ 0.2219 |

